HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C1-R0
| Digi-Key Part Number | ATS-54170R-C1-R0-ND |
100 |
4.95000 |
Extended Price
495.00 |
| Manufacturer Part Number | ATS-54170R-C1-R0 | |||
| Description | HEAT SINK 17MM X 17MM X 19.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATS-54170R-C1-R0 |
| Vendor | Advanced Thermal Solutions Inc |
| Category | Fans, Thermal Management |
| Attachment Method | * |
| Height | 0.77" (19.5mm) |
| Material | * |
| Package Cooled | * |
| Power Dissipation @ Temperature Rise | * |
| Thermal Resistance @ Forced Air Flow | * |
| Outline | 17.00mm x 17.00mm |
| Thermal Resistance @ Natural | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATS 54170R C1 R0 ATS54170RC1R0 |
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C1-R0 (ATS-54170R-C1-R0-ND)
Related parts :HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C1-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C1-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS-54170R-C1-R0-ND.
HEAT SINK 17MM X 17MM X 19.5MM - ATS-54170R-C2-R0
Order 'heat sink 17mm x 17mm x 19.5mm - ATS-54170R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1230-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-51190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-51190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1081-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-51230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-51230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1083-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-51270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-51270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1085-ND.
HEAT SINK 35MM X 35MM X 19.5MM - ATS-51350R-C2-R0
Order 'heat sink 35mm x 35mm x 19.5mm - ATS-51350R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1091-ND.
HEAT SINK 33MM X 33MM X 19.5MM - ATS-53330R-C2-R0
Order 'heat sink 33mm x 33mm x 19.5mm - ATS-53330R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1189-ND.
HEAT SINK 15MM X 15MM X 19.5MM - ATS-54150R-C2-R0
Order 'heat sink 15mm x 15mm x 19.5mm - ATS-54150R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1229-ND.
HEAT SINK 19MM X 19MM X 19.5MM - ATS-54190R-C2-R0
Order 'heat sink 19mm x 19mm x 19.5mm - ATS-54190R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1231-ND.
HEAT SINK 21MM X 21MM X 19.5MM - ATS-54210R-C2-R0
Order 'heat sink 21mm x 21mm x 19.5mm - ATS-54210R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1232-ND.
HEAT SINK 23MM X 23MM X 19.5MM - ATS-54230R-C2-R0
Order 'heat sink 23mm x 23mm x 19.5mm - ATS-54230R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1233-ND.
HEAT SINK 25MM X 25MM X 19.5MM - ATS-54250R-C2-R0
Order 'heat sink 25mm x 25mm x 19.5mm - ATS-54250R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1234-ND.
HEAT SINK 27MM X 27MM X 19.5MM - ATS-54270R-C2-R0
Order 'heat sink 27mm x 27mm x 19.5mm - ATS-54270R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1235-ND.
HEAT SINK 29MM X 29MM X 19.5MM - ATS-54290R-C2-R0
Order 'heat sink 29mm x 29mm x 19.5mm - ATS-54290R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1236-ND.
HEAT SINK 30MM X 30MM X 19.5MM - ATS-54300R-C2-R0
Order 'heat sink 30mm x 30mm x 19.5mm - ATS-54300R-C2-R0' online from Digi-Key. Manufactured by Advanced Thermal Solutions Inc. Digi-Key part number ATS1237-ND.
Send this link via E-Mail
Help With This Screen
