MODULE ZIGBEE 802.15.4 W/PCB ANT - ZFSM-201-1 - RF and RFID
CEL 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control and Monitoring ZFSM-201-1
| Digi-Key Part Number | ZFSM-201-1-ND |
1 10 1000 |
27.00000 25.70000 23.87500 |
Extended Price
27.00 257.00 23875.00 |
| Manufacturer Part Number | ZFSM-201-1 | |||
| Description | MODULE ZIGBEE 802.15.4 W/PCB ANT | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZFSM-201-1 |
| Vendor | CEL |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Modulation or Protocol | 802.15.4 Zigbee |
| Applications | Home/Building Automation, Industrial Control and Monitoring |
| Power - Output | 20dBm |
| Sensitivity | -94dBm |
| Voltage - Supply | 2.1 V ~ 3.6 V |
| Current - Receiving | 30mA |
| Current - Transmitting | 193mA |
| Package / Case | Module |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | Pads for Pins |
| Antenna Connector | On-Board, Trace |
| Packaging | Tray |
| Memory Size | 128kB Flash, 96kB RAM, 80kB ROM |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZFSM 201 1 ZFSM2011 |
ZFSM-201-1 Specification Sheet
MODULE ZIGBEE 802.15.4 W/PCB ANT - ZFSM-201-1 (ZFSM-201-1-ND) - RF and RFID
Related parts CEL 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control and Monitoring ZFSM-201-1MODULE ZIGBEE 802.15.4 W/PCB ANT - ZFSM-201-1
Order 'module zigbee 802.15.4 w/pcb ant - ZFSM-201-1' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZFSM-201-1-ND.
MODULE ZIG 802.15.4 W/MMCX CONN - ZFSM-201-1C
Order 'module zig 802.15.4 w/mmcx conn - ZFSM-201-1C' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZFSM-201-1C-ND.
MODULE ZIGBEE 802.15.4 - ZAXM-201-1
Order 'module zigbee 802.15.4 - ZAXM-201-1' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZAXM-201-1-ND.
MODULE ZIGBEE 802.15.4 - ZFSM-101-1
Order 'module zigbee 802.15.4 - ZFSM-101-1' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZFSM-101-1-ND.
MODULE ZIGBEE 802.15.4 LT SERIES - ZALM-301-1
Order 'module zigbee 802.15.4 lt series - ZALM-301-1' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZALM-301-1-ND.
MODULE ZIGBEE 802.15.4 HP - 1270-462X
Order 'module zigbee 802.15.4 hp - 1270-462X' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1270-462X-ND.
KIT DEVELOPMENT FOR FREESTAR - ZFSM-101-KIT-1
Order 'kit development for freestar - ZFSM-101-KIT-1' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZFSM-101-KIT-1-ND.
MODULE APEX TXRX W/MMCX CONN - ZAXM-201-1C
Order 'module apex txrx w/mmcx conn - ZAXM-201-1C' online from Digi-Key. Manufactured by CEL. Digi-Key part number ZAXM-201-1C-ND.
MODULE ZIGBEE 2.4GHZ 128K SMD - 1220-2033
Order 'module zigbee 2.4ghz 128k smd - 1220-2033' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1220-2033-ND.
MODULE ZIGBEE 2.4GHZ 128K HP SMD - 1220-2133
Order 'module zigbee 2.4ghz 128k hp smd - 1220-2133' online from Digi-Key. Manufactured by Helicomm Inc. Digi-Key part number 1220-2133-ND.
MODULE ZIGBEE 2.4GHZ EMBER W/ANT - ENW-C9A02A3E
Order 'module zigbee 2.4ghz ember w/ant - ENW-C9A02A3E' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13685CT-ND.
MODULE ZIGBEE 2.4GHZ EMBER W/ANT - ENW-C9A02A3E
Order 'module zigbee 2.4ghz ember w/ant - ENW-C9A02A3E' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13685TR-ND.
MODULE ZIGBEE 2.4GHZ COORDNTR - ZMN2430-C
Order 'module zigbee 2.4ghz coordntr - ZMN2430-C' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1023-ND.
MODULE ZIGBEE 2.4GHZ ROUTER - ZMN2430-R
Order 'module zigbee 2.4ghz router - ZMN2430-R' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1024-ND.
MODULE ZIGBEE 2.4GHZ END DEVC - ZMN2430-E
Order 'module zigbee 2.4ghz end devc - ZMN2430-E' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1025-ND.
Options for CEL 2.4GHz Rf Transceiver Module Home/Building Automation, Industrial Control and Monitoring ZFSM-201-1
Send this link via E-Mail
Help With This Screen
