IC PIC MCU FLASH 512KX14 40-PDIP - PIC16F1937-I/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1937-I/P
| Digi-Key Part Number | PIC16F1937-I/P-ND |
1 10 25 100 |
2.94000 2.31000 2.12000 1.92000 |
Extended Price
2.94 23.10 53.00 192.00 |
| Manufacturer Part Number | PIC16F1937-I/P | |||
| Description | IC PIC MCU FLASH 512KX14 40-PDIP | |||
| Quantity Available | 241 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F1937-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 512 x 8 |
| Number of I /O | 36 |
| Package / Case | 40-DIP (600 mil) |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 14x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F1937 I P PIC16F1937IP |
PIC16F1937-I/P Specification Sheet
IC PIC MCU FLASH 512KX14 40-PDIP - PIC16F1937-I/P (PIC16F1937-I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1937-I/PIC PIC MCU FLASH 512KX14 40-PDIP - PIC16F1937-E/P
Order 'ic pic mcu flash 512kx14 40-pdip - PIC16F1937-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-E/P-ND.
IC PIC MCU FLASH 512KX14 40-PDIP - PIC16F1937-I/P
Order 'ic pic mcu flash 512kx14 40-pdip - PIC16F1937-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-I/P-ND.
IC PIC MCU FLASH 512KX14 40-PDIP - PIC16LF1937-E/P
Order 'ic pic mcu flash 512kx14 40-pdip - PIC16LF1937-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1937-E/P-ND.
IC PIC MCU FLASH 512KX14 40-PDIP - PIC16LF1937-I/P
Order 'ic pic mcu flash 512kx14 40-pdip - PIC16LF1937-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1937-I/P-ND.
IC PIC MCU FLASH 512KX14 44-QFN - PIC16F1937-E/ML
Order 'ic pic mcu flash 512kx14 44-qfn - PIC16F1937-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-E/ML-ND.
IC PIC MCU FLASH 512KX14 44-TQFP - PIC16F1937-E/PT
Order 'ic pic mcu flash 512kx14 44-tqfp - PIC16F1937-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-E/PT-ND.
IC PIC MCU FLASH 512KX14 44-QFN - PIC16F1937-I/ML
Order 'ic pic mcu flash 512kx14 44-qfn - PIC16F1937-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-I/ML-ND.
IC PIC MCU FLASH 512KX14 44-TQFP - PIC16F1937-I/PT
Order 'ic pic mcu flash 512kx14 44-tqfp - PIC16F1937-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1937-I/PT-ND.
IC PIC MCU FLASH 8KX7 40-PDIP - PIC16LF724-E/P
Order 'ic pic mcu flash 8kx7 40-pdip - PIC16LF724-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF724-E/P-ND.
IC PIC MCU FLASH 8KX7 40-PDIP - PIC16LF724-I/P
Order 'ic pic mcu flash 8kx7 40-pdip - PIC16LF724-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF724-I/P-ND.
IC PIC MCU FLASH 256KX7 40-PDIP - PIC16F1934-E/P
Order 'ic pic mcu flash 256kx7 40-pdip - PIC16F1934-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-E/P-ND.
IC PIC MCU FLASH 256KX7 40-PDIP - PIC16F1934-I/P
Order 'ic pic mcu flash 256kx7 40-pdip - PIC16F1934-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-I/P-ND.
IC PIC MCU FLASH 256KX7 40-PDIP - PIC16LF1934-E/P
Order 'ic pic mcu flash 256kx7 40-pdip - PIC16LF1934-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-E/P-ND.
IC PIC MCU FLASH 256KX7 40-PDIP - PIC16LF1934-I/P
Order 'ic pic mcu flash 256kx7 40-pdip - PIC16LF1934-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-I/P-ND.
IC PIC MCU FLASH 2KX16 40-DIP - PIC18F4221-E/P
Order 'ic pic mcu flash 2kx16 40-dip - PIC18F4221-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4221-E/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1937-I/P
Send this link via E-Mail
Help With This Screen
