Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-E/ML
IC PIC MCU FLASH 512KX14 28-QFN - PIC16F1936-E/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F1936-E/ML-ND |
427 |
1.77000 |
Extended Price
755.79 |
| Manufacturer Part Number | PIC16F1936-E/ML | |||
| Description | IC PIC MCU FLASH 512KX14 28-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F1936-E/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 512 x 8 |
| Number of I /O | 25 |
| Package / Case | 28-QFN |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 11x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F1936 E ML PIC16F1936EML |
PIC16F1936-E/ML Specification Sheet
IC PIC MCU FLASH 512KX14 28-QFN - PIC16F1936-E/ML (PIC16F1936-E/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-E/MLMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-E/ML
Order 'ic pic mcu flash 512kx14 28-qfn - PIC16F1936-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-I/ML
Order 'ic pic mcu flash 512kx14 28-qfn - PIC16F1936-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V PIC16F1936T-I/ML
Order 'ic pic mcu flash 512kx14 28-qfn - PIC16F1936T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1936T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF1936-E/ML
Order 'ic pic mcu flash 512kx14 28-qfn - PIC16LF1936-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1936-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF1936-I/ML
Order 'ic pic mcu flash 512kx14 28-qfn - PIC16LF1936-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1936-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F72-I/ML
Order 'ic pic mcu flash 2kx14 28-qfn - PIC16F72-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F72-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16F72T-I/ML
Order 'ic pic mcu flash 2kx14 28-qfn - PIC16F72T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F72T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16LF648A-I/ML
Order 'ic pic mcu flash 4kx14 28-qfn - PIC16LF648A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF648A-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF648AT-I/ML
Order 'ic pic mcu flash 4kx14 28-qfn - PIC16LF648AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF648AT-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 2.75 V PIC24FJ16GA002-I/ML
Order 'ic pic mcu flash 16k 28-qfn - PIC24FJ16GA002-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA002-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 2.75 V PIC24FJ48GA002-I/ML
Order 'ic pic mcu flash 48k 28-qfn - PIC24FJ48GA002-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA002-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4.2 V ~ 5.5 V PIC18F2221-E/ML
Order 'ic pic mcu flash 2kx16 28-qfn - PIC18F2221-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F2221-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF726-E/ML
Order 'ic pic mcu flash 8kx14 28-qfn - PIC16LF726-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF726-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 3.6 V PIC16LF726T-I/ML
Order 'ic pic mcu flash 8kx14 28-qfn - PIC16LF726T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF726T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC16LF722-E/ML
Order 'ic pic mcu flash 8kx14 28-qfn - PIC16LF722-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF722-E/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1936-E/ML
Send this link via E-Mail
Help With This Screen
