IC PIC MCU FLASH 256KX7 44-QFN - PIC16F1934-I/ML - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1934-I/ML
| Digi-Key Part Number | PIC16F1934-I/ML-ND |
1 10 25 100 |
2.72000 2.14000 1.96000 1.78000 |
Extended Price
2.72 21.40 49.00 178.00 |
| Manufacturer Part Number | PIC16F1934-I/ML | |||
| Description | IC PIC MCU FLASH 256KX7 44-QFN | |||
| Quantity Available | 402 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F1934-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 256 x 8 |
| Number of I /O | 36 |
| Package / Case | 44-QFN |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 14x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F1934 I ML PIC16F1934IML |
PIC16F1934-I/ML Specification Sheet
IC PIC MCU FLASH 256KX7 44-QFN - PIC16F1934-I/ML (PIC16F1934-I/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1934-I/MLIC PIC MCU FLASH 256KX7 44-QFN - PIC16F1934-E/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16F1934-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-E/ML-ND.
IC PIC MCU FLASH 256KX7 44-QFN - PIC16F1934-I/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16F1934-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-I/ML-ND.
IC PIC MCU FLASH 256KX7 44-QFN - PIC16LF1934-E/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16LF1934-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-E/ML-ND.
IC PIC MCU FLASH 256KX7 44-QFN - PIC16LF1934-I/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16LF1934-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-I/ML-ND.
IC PIC MCU FLASH 4KX14 44-QFN - PIC16F724-E/ML
Order 'ic pic mcu flash 4kx14 44-qfn - PIC16F724-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F724-E/ML-ND.
IC PIC MCU FLASH 4KX14 44-QFN - PIC16F724-I/ML
Order 'ic pic mcu flash 4kx14 44-qfn - PIC16F724-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F724-I/ML-ND.
IC PIC MCU FLASH 8KX14 44-QFN - PIC16F727-E/ML
Order 'ic pic mcu flash 8kx14 44-qfn - PIC16F727-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F727-E/ML-ND.
IC PIC MCU FLASH 8KX14 44-QFN - PIC16F727-I/ML
Order 'ic pic mcu flash 8kx14 44-qfn - PIC16F727-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F727-I/ML-ND.
IC PIC MCU FLASH 256KX7 44-QFN - PIC16F1934T-I/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16F1934T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934T-I/ML-ND.
IC PIC MCU FLASH 256KX7 44-QFN - PIC16LF1934T-I/ML
Order 'ic pic mcu flash 256kx7 44-qfn - PIC16LF1934T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934T-I/ML-ND.
IC PIC MCU FLASH 16K 44-QFN - PIC24FJ16GA004-I/ML
Order 'ic pic mcu flash 16k 44-qfn - PIC24FJ16GA004-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/ML-ND.
IC PIC MCU FLASH 48K 44-QFN - PIC24FJ48GA004-I/ML
Order 'ic pic mcu flash 48k 44-qfn - PIC24FJ48GA004-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA004-I/ML-ND.
IC PIC MCU FLASH 8KX14 44-QFN - PIC16LF727-E/ML
Order 'ic pic mcu flash 8kx14 44-qfn - PIC16LF727-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF727-E/ML-ND.
IC PIC MCU FLASH 8KX7 44-QFN - PIC16LF724-E/ML
Order 'ic pic mcu flash 8kx7 44-qfn - PIC16LF724-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF724-E/ML-ND.
IC PIC MCU FLASH 8KX7 44-QFN - PIC16LF724-I/ML
Order 'ic pic mcu flash 8kx7 44-qfn - PIC16LF724-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF724-I/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V PIC16F1934-I/ML
Send this link via E-Mail
Help With This Screen
