Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V PIC16F1934-E/PT
IC PIC MCU FLASH 256KX7 44-TQFP - PIC16F1934-E/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F1934-E/PT-ND |
480 |
1.85000 |
Extended Price
888.00 |
| Manufacturer Part Number | PIC16F1934-E/PT | |||
| Description | IC PIC MCU FLASH 256KX7 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F1934-E/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 256 x 8 |
| Number of I /O | 36 |
| Package / Case | 44-TQFP |
| Speed | 32MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 14x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F1934 E PT PIC16F1934EPT |
PIC16F1934-E/PT Specification Sheet
IC PIC MCU FLASH 256KX7 44-TQFP - PIC16F1934-E/PT (PIC16F1934-E/PT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V PIC16F1934-E/PTMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V PIC16F1934-E/PT
Order 'ic pic mcu flash 256kx7 44-tqfp - PIC16F1934-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V PIC16F1934-I/PT
Order 'ic pic mcu flash 256kx7 44-tqfp - PIC16F1934-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F1934-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V PIC16LF1934-E/PT
Order 'ic pic mcu flash 256kx7 44-tqfp - PIC16LF1934-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V PIC16LF1934-I/PT
Order 'ic pic mcu flash 256kx7 44-tqfp - PIC16LF1934-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF1934-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ16GA004-I/PT
Order 'ic pic mcu flash 16k 44-tqfp - PIC24FJ16GA004-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ16GA004-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 2.75 V PIC24FJ48GA004-I/PT
Order 'ic pic mcu flash 48k 44-tqfp - PIC24FJ48GA004-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ48GA004-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC18F44K20-E/PT
Order 'ic pic mcu flash 8kx16 44-tqfp - PIC18F44K20-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F44K20-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC18F45K20-E/PT
Order 'ic pic mcu flash 16kx16 44-tqfp - PIC18F45K20-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F45K20-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC18F46K20-I/PT
Order 'ic pic mcu flash 32kx16 44-tqfp - PIC18F46K20-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F46K20-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V PIC24HJ128GP204-E/PT
Order 'ic pic mcu flash 128k 44-tqfp - PIC24HJ128GP204-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ128GP204-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V PIC24HJ128GP504-E/PT
Order 'ic pic mcu flash 128k 44-tqfp - PIC24HJ128GP504-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ128GP504-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V PIC24HJ32GP304-E/PT
Order 'ic pic mcu flash 32k 44-tqfp - PIC24HJ32GP304-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ32GP304-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V PIC24HJ64GP204-E/PT
Order 'ic pic mcu flash 64k 44-tqfp - PIC24HJ64GP204-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ64GP204-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V PIC24HJ64GP504-E/PT
Order 'ic pic mcu flash 64k 44-tqfp - PIC24HJ64GP504-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24HJ64GP504-E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V PIC18F43K20-I/PT
Order 'ic pic mcu flash 4kx16 44-tqfp - PIC18F43K20-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F43K20-I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V PIC16F1934-E/PT
Send this link via E-Mail
Help With This Screen
