IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-I/PF - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DSPIC33FJ64MC710A-I/PF
| Digi-Key Part Number | DSPIC33FJ64MC710A-I/PF-ND |
1 10 25 100 |
9.22000 7.25000 6.64000 6.02000 |
Extended Price
9.22 72.50 166.00 602.00 |
| Manufacturer Part Number | DSPIC33FJ64MC710A-I/PF | |||
| Description | IC DSPIC MCU/DSP 64K 100-TQFP | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ64MC710A-I/PF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-TQFP |
| Speed | 40 MIPs |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 24x10b/12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, IrDA, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ64MC710A I PF DSPIC33FJ64MC710AIPF |
DSPIC33FJ64MC710A-I/PF Specification Sheet
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-I/PF (DSPIC33FJ64MC710A-I/PF-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DSPIC33FJ64MC710A-I/PFIC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-E/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC710A-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710A-E/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC710A-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710A-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP310A-E/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP310A-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310A-E/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP310A-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP310A-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310A-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP710A-E/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP710A-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710A-E/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP710A-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP710A-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710A-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC510A-E/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC510A-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510A-E/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC510A-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC510A-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510A-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-E/PT
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC710A-E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710A-E/PT-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710A-I/PT
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC710A-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710A-I/PT-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP310AT-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP310AT-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310AT-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64GP710AT-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64GP710AT-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710AT-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC510AT-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC510AT-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510AT-I/PF-ND.
IC DSPIC MCU/DSP 64K 100-TQFP - DSPIC33FJ64MC710AT-I/PF
Order 'ic dspic mcu/dsp 64k 100-tqfp - DSPIC33FJ64MC710AT-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710AT-I/PF-ND.
IC DSPIC MCU/DSP 128K 100-TQFP - DSPIC33FJ128GP310A-E/PF
Order 'ic dspic mcu/dsp 128k 100-tqfp - DSPIC33FJ128GP310A-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP310A-E/PF-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DSPIC33FJ64MC710A-I/PF
Send this link via E-Mail
Help With This Screen
