IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC706AT-I/MR - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 3.6 V DSPIC33FJ64MC706AT-I/MR
| Digi-Key Part Number | DSPIC33FJ64MC706AT-I/MR-ND |
3300 |
4.94999 |
Extended Price
16334.97 |
| Manufacturer Part Number | DSPIC33FJ64MC706AT-I/MR | |||
| Description | IC DSPIC MCU/DSP 64K 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ64MC706AT-I/MR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-QFN |
| Speed | 40 MIPs |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 16x10b/12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, IrDA, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ64MC706AT I MR DSPIC33FJ64MC706ATIMR |
DSPIC33FJ64MC706AT-I/MR Specification Sheet
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC706AT-I/MR (DSPIC33FJ64MC706AT-I/MR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 3.6 V DSPIC33FJ64MC706AT-I/MRIC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC706AT-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC706AT-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC706AT-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP206A-E/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP206A-E/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP206A-E/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP206A-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP206A-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP206A-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP306A-E/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP306A-E/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP306A-E/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP306A-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP306A-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP306A-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP706A-E/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP706A-E/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP706A-E/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP706A-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP706A-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP706A-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC506A-E/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC506A-E/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC506A-E/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC506A-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC506A-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC506A-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC706A-E/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC706A-E/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC706A-E/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC706A-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC706A-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC706A-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP206AT-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP206AT-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP206AT-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP306AT-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP306AT-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP306AT-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64GP706AT-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64GP706AT-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP706AT-I/MR-ND.
IC DSPIC MCU/DSP 64K 64-QFN - DSPIC33FJ64MC506AT-I/MR
Order 'ic dspic mcu/dsp 64k 64-qfn - DSPIC33FJ64MC506AT-I/MR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC506AT-I/MR-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 3.6 V DSPIC33FJ64MC706AT-I/MR
Send this link via E-Mail
Help With This Screen
