Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320F28335PTPMEP
IC DIGITAL SIGNAL CTRLR 176HLQFP - SM320F28335PTPMEP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24955-ND |
1 25 100 250 500 1000 |
74.25000 66.37520 63.00000 59.85000 57.93750 55.57500 |
Extended Price
74.25 1659.38 6300.00 14962.50 28968.75 55575.00 |
| Manufacturer Part Number | SM320F28335PTPMEP | |||
| Description | IC DIGITAL SIGNAL CTRLR 176HLQFP | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM320F28335PTPMEP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 176-HLQFP |
| Packaging | Tray |
| Type | Floating Point |
| Non-Volatile Memory | FLASH (512 kB), OTP (2 kB), ROM (16 kB) |
| On-Chip RAM | 68kB |
| Interface | CAN, I²C, McBSP, SPI, UART |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.90V |
| Clock Rate | 150MHz |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | 296; 4146970; PTP; 176 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM320F28335PTPMEP SM320F28335PTPMEP 296 24955 ND 29624955ND 296-24955 |
SM320F28335PTPMEP Specification Sheet
IC DIGITAL SIGNAL CTRLR 176HLQFP - SM320F28335PTPMEP (296-24955-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320F28335PTPMEPTexas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320F28335PTPMEP
Order 'ic digital signal ctrlr 176hlqfp - SM320F28335PTPMEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24955-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320VC33PGE150
Order 'ic digital signal proce 75 mips - TMS320VC33PGE150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12166-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5420PGE200
Order 'ic digital signal proc 144-lqfp - TMS320VC5420PGE200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12191-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320F28335GHHAEP
Order 'ic digital signal ctlr 179-bga - SM320F28335GHHAEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25243-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320C54CSTPGE
Order 'ic digital sig processor 144lqfp - TMS320C54CSTPGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14447-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 3.3V TMS320DM6446ZWT
Order 'ic digital media soc 361-bga - TMS320DM6446ZWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21261-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) TMX320VC5472GHK
Order 'ic digital system processor - TMX320VC5472GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMX320VC5472GHK-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 5.00V SM320C32PCMM50EP
Order 'ic dgtl signal processor 144-qfp - SM320C32PCMM50EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22567-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 5.00V SM320C32PCMM60EP
Order 'ic dgtl signal proc 60mhz 144qfp - SM320C32PCMM60EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22568-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V SM320F2801PZMEP
Order 'ic dgtl signal processor 100lqfp - SM320F2801PZMEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22571-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320LC31PQM40EP
Order 'ic dgtl signal processor 132-qfp - SM320LC31PQM40EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22574-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V SM320LF2407APGEMEP
Order 'ic dgtl signal processor 144lqfp - SM320LF2407APGEMEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22575-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320VC33GNMM150EP
Order 'ic dgtl signal processor 144cbga - SM320VC33GNMM150EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22576-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320VC33PGE120
Order 'ic dgtl signal processor 144lqfp - TMS320VC33PGE120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320VC33PGE120-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320VC33PGE120G4
Order 'ic dgtl signal processor 144lqfp - TMS320VC33PGE120G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320VC33PGE120G4-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM320F28335PTPMEP
Send this link via E-Mail
Help With This Screen
