Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZI
IC SRAM 1MX18 DDRII 165-FBGA - CY7C1318CV18-200BZI
| Digi-Key Part Number | CY7C1318CV18-200BZI-ND |
119 |
30.18597 |
Extended Price
3592.13 |
| Manufacturer Part Number | CY7C1318CV18-200BZI | |||
| Description | IC SRAM 1MX18 DDRII 165-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZI
| Technical/Catalog Information | CY7C1318CV18-200BZI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1318CV18 200BZI CY7C1318CV18200BZI |
CY7C1318CV18-200BZI Specification Sheet
IC SRAM 1MX18 DDRII 165-FBGA - CY7C1318CV18-200BZI (CY7C1318CV18-200BZI-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZICypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZI
Order 'ic sram 1mx18 ddrii 165-fbga - CY7C1318CV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1354DV25-200BZI
Order 'ic sram 9mb sync 165-fbga - CY7C1354DV25-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354DV25-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1314CV18-200BZI
Order 'ic sram 512kx36 qdrii 165-fbga - CY7C1314CV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314CV18-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 1.7 V ~ 1.9 V CY7C1420AV18-200BZCT
Order 'ic sram 1mx36 ddrii 165-fbga - CY7C1420AV18-200BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1420AV18-200BZCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1480BV33-167BZI
Order 'ic sram 72mb sync 165-fbga - CY7C1480BV33-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1480BV33-167BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1480BV33-250BZI
Order 'ic sram 72mb sync 165-fbga - CY7C1480BV33-250BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1480BV33-250BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1514JV18-250BZXC
Order 'ic sram sync 72mb 165-fbga - CY7C1514JV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514JV18-250BZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1523JV18-300BZXC
Order 'ic sram 72m sync 165-fbga - CY7C1523JV18-300BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1523JV18-300BZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1414BV18-250BZXI
Order 'ic sram 1mx36 qdrii 165-fbga - CY7C1414BV18-250BZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1414BV18-250BZXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1315BV18-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318BV18-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1318BV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318BV18-200BZI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1318CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-167BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZXC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1318CV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-200BZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318CV18-250BZC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1318CV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-250BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 1.7 V ~ 1.9 V CY7C1318CV18-200BZI
Send this link via E-Mail
Help With This Screen
