IC SRAM 1MX8 8MB ASYNC 44-TSOP - CY7C1059DV33-12ZSXQ - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1059DV33-12ZSXQ
| Digi-Key Part Number | CY7C1059DV33-12ZSXQ-ND |
135 |
20.25000 |
Extended Price
2733.75 |
| Manufacturer Part Number | CY7C1059DV33-12ZSXQ | |||
| Description | IC SRAM 1MX8 8MB ASYNC 44-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1059DV33-12ZSXQ |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 8M (1M x 8) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1059DV33 12ZSXQ CY7C1059DV3312ZSXQ |
CY7C1059DV33-12ZSXQ Specification Sheet
IC SRAM 1MX8 8MB ASYNC 44-TSOP - CY7C1059DV33-12ZSXQ (CY7C1059DV33-12ZSXQ-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1059DV33-12ZSXQIC SRAM 1MX8 8MB ASYNC 44-TSOP - CY7C1059DV33-12ZSXQ
Order 'ic sram 1mx8 8mb async 44-tsop - CY7C1059DV33-12ZSXQ' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-12ZSXQ-ND.
IC SRAM 1MX8 8MB ASYNC 44-TSOP - CY7C1059DV33-12ZSXQT
Order 'ic sram 1mx8 8mb async 44-tsop - CY7C1059DV33-12ZSXQT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-12ZSXQT-ND.
IC SRAM 8MB ASYNC 44-TSOP - CY7C1051DV33-10ZSXI
Order 'ic sram 8mb async 44-tsop - CY7C1051DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C1051DV33-10ZSXI-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV10248-10TI
Order 'ic sram 8mb async 44-tsopii - IS61LV10248-10TI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV10248-10TI-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV10248-10TI-TR
Order 'ic sram 8mb async 44-tsopii - IS61LV10248-10TI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV10248-10TI-TR-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV10248-10TLI
Order 'ic sram 8mb async 44-tsopii - IS61LV10248-10TLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV10248-10TLI-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV10248-10TLI-TR
Order 'ic sram 8mb async 44-tsopii - IS61LV10248-10TLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV10248-10TLI-TR-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV10248-10T
Order 'ic sram 8mb async 44-tsopii - IS61LV10248-10T' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV10248-10T-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-10TI
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-10TI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-10TI-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-10TI-TR
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-10TI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-10TI-TR-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-8TL
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-8TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-8TL-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-8TL-TR
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-8TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-8TL-TR-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-8T
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-8T' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-8T-ND.
IC SRAM 8MB ASYNC 44-TSOPII - IS61LV51216-8T-TR
Order 'ic sram 8mb async 44-tsopii - IS61LV51216-8T-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LV51216-8T-TR-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1059DV33-10ZSXI
Order 'ic sram 8mbit 10ns 44tsop - CY7C1059DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10ZSXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1059DV33-12ZSXQ
Send this link via E-Mail
Help With This Screen
