IC SS CLOCK GENERATOR 8-SOIC - CY27022SXCT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V CY27022SXCT
| Digi-Key Part Number | CY27022SXCT-ND |
2500 |
2.49480 |
Extended Price
6237.00 |
| Manufacturer Part Number | CY27022SXCT | |||
| Description | IC SS CLOCK GENERATOR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY27022SXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 3 |
| Input | Clock, Crystal |
| Output | Clock |
| Frequency-Max | 10MHz, 12MHz, 90MHz, 180MHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY27022SXCT CY27022SXCT |
CY27022SXCT Specification Sheet
IC SS CLOCK GENERATOR 8-SOIC - CY27022SXCT (CY27022SXCT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V CY27022SXCTIC SS CLOCK GENERATOR 8-SOIC - CY27022SXCT
Order 'ic ss clock generator 8-soic - CY27022SXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27022SXCT-ND.
IC SS CLOCK GENERATOR 8-SOIC - CY27022SXC
Order 'ic ss clock generator 8-soic - CY27022SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27022SXC-ND.
IC SS CLOCK GENERATOR 8-SOIC - CY27020SXC
Order 'ic ss clock generator 8-soic - CY27020SXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27020SXC-ND.
IC SS CLOCK GENERATOR 8-SOIC - CY27027ZXC
Order 'ic ss clock generator 8-soic - CY27027ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY27027ZXC-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC
Order 'ic prog clock gen 8-soic - CY22800FXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1809-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-001A
Order 'ic prog clock gen 8-soic - CY22800FXC-001A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1810-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-002A
Order 'ic prog clock gen 8-soic - CY22800FXC-002A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1811-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-003A
Order 'ic prog clock gen 8-soic - CY22800FXC-003A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1812-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-004A
Order 'ic prog clock gen 8-soic - CY22800FXC-004A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1813-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-005A
Order 'ic prog clock gen 8-soic - CY22800FXC-005A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1814-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-006A
Order 'ic prog clock gen 8-soic - CY22800FXC-006A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1815-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-007A
Order 'ic prog clock gen 8-soic - CY22800FXC-007A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1816-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-008A
Order 'ic prog clock gen 8-soic - CY22800FXC-008A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1817-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-009A
Order 'ic prog clock gen 8-soic - CY22800FXC-009A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1818-ND.
IC PROG CLOCK GEN 8-SOIC - CY22800FXC-010A
Order 'ic prog clock gen 8-soic - CY22800FXC-010A' online from Digi-Key. Manufactured by Cypress Semiconductor Corp (VA). Digi-Key part number 428-1819-ND.
Options for Cypress Semiconductor Corp Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3 V ~ 3.6 V CY27022SXCT
Send this link via E-Mail
Help With This Screen
