Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 5.5 ~ 36 V TPS5450MDDAREP
IC CONV STEP-DWN SWIFT 5A 8SO - TPS5450MDDAREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24950-2-ND |
2500 5000 |
6.37500 6.20000 |
Extended Price
15937.50 31000.00 |
| Manufacturer Part Number | TPS5450MDDAREP | |||
| Description | IC CONV STEP-DWN SWIFT 5A 8SO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS5450MDDAREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 5.5 ~ 36 V |
| Voltage - Output | 1.22 ~ 31 V |
| Current - Output | 5A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 150 mOhm |
| Operating Temperature | -55°C ~ 125°C |
| Frequency - Switching | 500kHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS5450MDDAREP TPS5450MDDAREP 296 24950 2 ND 296249502ND 296-24950-2 |
IC CONV STEP-DWN SWIFT 5A 8SO - TPS5450MDDAREP (296-24950-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 5.5 ~ 36 V TPS5450MDDAREPTexas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 5A 5.5 ~ 36 V TPS5450MDDAREP
Order 'ic conv step-dwn swift 5a 8so - TPS5450MDDAREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24950-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 5.5 ~ 36 V TPS5450MDDAREP
Order 'ic conv step-dwn swift 5a 8so - TPS5450MDDAREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24950-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 5A 5.5 ~ 36 V TPS5450MDDAREP
Order 'ic conv step-dwn swift 5a 8so - TPS5450MDDAREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24950-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 400mA 2.5 ~ 6 V TPS62220DDCT
Order 'ic conv step-dwn adj he tsot23-5 - TPS62220DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15793-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 400mA 2.5 ~ 6 V TPS62220DDCT
Order 'ic conv step-dwn adj he tsot23-5 - TPS62220DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15793-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 400mA 2.5 ~ 6 V TPS62228DDCT
Order 'ic conv step-dwn 1.875v tsot23-5 - TPS62228DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17453-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 400mA 2.5 ~ 6 V TPS62228DDCT
Order 'ic conv step-dwn 1.875v tsot23-5 - TPS62228DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17453-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 400mA 2.5 ~ 6 V TPS62220DDCT
Order 'ic conv step-dwn adj he tsot23-5 - TPS62220DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15793-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 400mA 2.5 ~ 6 V TPS62228DDCT
Order 'ic conv step-dwn 1.875v tsot23-5 - TPS62228DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17453-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.05 ~ 6 V TPS62230DRYT
Order 'ic conv step-dwn sync 2.5v 6son - TPS62230DRYT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24484-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.05 ~ 6 V TPS62230DRYT
Order 'ic conv step-dwn sync 2.5v 6son - TPS62230DRYT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24484-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.05 ~ 6 V TPS62230DRYT
Order 'ic conv step-dwn sync 2.5v 6son - TPS62230DRYT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24484-6-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.05 ~ 6 V TPS62231DRYT
Order 'ic conv step-dwn sync 1.8v 6son - TPS62231DRYT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24485-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.05 ~ 6 V TPS62231DRYT
Order 'ic conv step-dwn sync 1.8v 6son - TPS62231DRYT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24485-2-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.05 ~ 6 V TPS62231DRYT
Order 'ic conv step-dwn sync 1.8v 6son - TPS62231DRYT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24485-6-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 5.5 ~ 36 V TPS5450MDDAREP
Send this link via E-Mail
Help With This Screen
