STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI035V1
EVAL BOARD ACCELEROMETER - STEVAL-MKI035V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-9088-ND |
1 |
121.60000 |
Extended Price
121.60 |
| Manufacturer Part Number | STEVAL-MKI035V1 | |||
| Description | EVAL BOARD ACCELEROMETER | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-MKI035V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | - |
| Sensitivity | - |
| Interface | - |
| Voltage - Supply | - |
| Supplied Contents | Board |
| Utilized IC / Part | - |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL MKI035V1 STEVALMKI035V1 497 9088 ND 4979088ND 497-9088 |
STEVAL-MKI035V1 Specification Sheet
EVAL BOARD ACCELEROMETER - STEVAL-MKI035V1 (497-9088-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI035V1STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI035V1
Order 'eval board accelerometer - STEVAL-MKI035V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9088-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI050V1
Order 'eval board accelerometer - STEVAL-MKI050V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9090-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI044V1
Order 'eval board accelerometer - STEVAL-MKI044V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9089-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA820-D04 PCB
Order 'eval board accelerometer z-axis - SCA820-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1057-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA830-D06 PCB
Order 'eval board accelerometer y-axis - SCA830-D06 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1058-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA2100-D02 PCB
Order 'eval board accelerometer xy-axis - SCA2100-D02 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1060-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA2110-D03 PCB
Order 'eval board accelerometer xz-axis - SCA2110-D03 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA2110-D03 PCB-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA2120-D07 PCB
Order 'eval board accelerometer yz-axis - SCA2120-D07 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA2120-D07 PCB-ND.
VTI Technologies Eval Board - Sensor Programmers, Development System SCA810-D01 PCB
Order 'eval board accelerometer x-axis - SCA810-D01 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number SCA810-D01 PCB-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI062V1
Order 'board eval accelerometer - STEVAL-MKI062V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10048-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI005V1
Order 'board eval accelerom lis3lv02dl - STEVAL-MKI005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6226-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI008V1
Order 'board eval accelerom lis302alk - STEVAL-MKI008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6246-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI038V1
Order 'board eval accelerometer - STEVAL-MKI038V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10046-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI047V1
Order 'board eval accelerometer - STEVAL-MKI047V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10047-ND.
Options for STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI035V1
Send this link via E-Mail
Help With This Screen
