ACCELEROMETER 3-AXIS 2G 6G MOD - SPMB250-A1 - Sensors, Transducers
| Digi-Key Part Number | 497-9085-ND |
1 |
80.00000 |
Extended Price
80.00 |
| Manufacturer Part Number | SPMB250-A1 | |||
| Description | ACCELEROMETER 3-AXIS 2G 6G MOD | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPMB250-A1 |
| Vendor | STMicroelectronics |
| Category | Sensors, Transducers |
| Acceleration Range | ±2g, 6g |
| Voltage Rating | 3.6 V ~ 6 V |
| Sensitivity | 1024 or 340LSb/g |
| Features | ZigBee® SPZB250 |
| Package / Case | Module |
| Axis | Three |
| Interface | Digital |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPMB250 A1 SPMB250A1 497 9085 ND 4979085ND 497-9085 |
SPMB250-A1 Specification Sheet
ACCELEROMETER 3-AXIS 2G 6G MOD - SPMB250-A1 (497-9085-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ACCELEROMETER 3-AXIS 2G 6G MOD - SPMB250-A1
Order 'accelerometer 3-axis 2g 6g mod - SPMB250-A1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9085-ND.
EVAL BOARD ACCELEROMETER 3-AXIS - SCA3100-D04 PCB
Order 'eval board accelerometer 3-axis - SCA3100-D04 PCB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1061-ND.
KIT EVAL 1.56/6G 3-AXIS ACCELER - KIT3376MMA7361L
Order 'kit eval 1.56/6g 3-axis acceler - KIT3376MMA7361L' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KIT3376MMA7361L-ND.
EVAL BOARD 3AXIS MEMS ACCELLRMTR - STEVAL-IFS001V1
Order 'eval board 3axis mems accellrmtr - STEVAL-IFS001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5069-ND.
BOARD EVAL ACCELEROM LIS3LV02DL - STEVAL-MKI005V1
Order 'board eval accelerom lis3lv02dl - STEVAL-MKI005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6226-ND.
BOARD ADAPTER 20DIP LIS3LV02DL - STEVAL-MKI009V1
Order 'board adapter 20dip lis3lv02dl - STEVAL-MKI009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6227-ND.
BOARD DEMO LIS344ALH - STEVAL-MKI015V1
Order 'board demo lis344alh - STEVAL-MKI015V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8199-ND.
EVALUATION BOARD FOR THE LIS344A - STEVAL-MKI014V1
Order 'evaluation board for the lis344a - STEVAL-MKI014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8231-ND.
BOARD PWB ACCEL 3-AXIS SPI/I2C - CMA3000-D01 PWB
Order 'board pwb accel 3-axis spi/i2c - CMA3000-D01 PWB' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1064-ND.
BOARD REF 3-AXIS ACCELEROMETER - RD3152MMA7260Q
Order 'board ref 3-axis accelerometer - RD3152MMA7260Q' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number RD3152MMA7260Q-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01
Order 'accelerometer 3-axis +/-2g spi - SCA3000-D01' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1033-2-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02
Order 'accelerometer 3-axis +/-2g i2c - SCA3000-D02' online from Digi-Key. Manufactured by VTI Technologies. Digi-Key part number 551-1035-2-ND.
ACCELEROMETER 3-AXIS +/-2G SPI - SCA3100-D04
Order 'accelerometer 3-axis +/-2g spi - SCA3100-D04' online from Digi-Key. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1055-1-ND.
Send this link via E-Mail
Help With This Screen
