CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54) - Connectors, Interconnects
| Digi-Key Part Number | H11685DKR-ND |
1 25 100 250 500 |
5.19000 4.02760 3.22200 2.59552 2.41650 |
Extended Price
5.19 100.69 322.20 648.88 1208.25 |
| Manufacturer Part Number | DF19K-20P-1H(54) | |||
| Description | CONN HEADER 20POS 1MM R/A SMD AU | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF19K-20P-1H(54) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Solder Retention |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | - |
| Packaging | Digi-ReelĀ® |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF19K 20P 1H 54 DF19K20P1H54 H11685DKR ND H11685DKRND H11685DKR |
DF19K-20P-1H(54) Specification Sheet
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54) (H11685DKR-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11685CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11685DKR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11685TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(56)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10749CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(56)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10749TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(59)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3125CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(59)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3125TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(56)
Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10749DKR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19G-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11682CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19G-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11682TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11689CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11689DKR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11689TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(56)
Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10752CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(56)
Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10752TR-ND.
Send this link via E-Mail
Help With This Screen
