Keywords:





CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54) - Connectors, Interconnects

Digi-Key Part Number H11682TR-ND
Price Break
1000
5000
10000
25000
Unit Price
2.58700
2.48750
2.43775
2.38800
Extended Price
2587.00
12437.50
24377.50
59700.00
Manufacturer Part NumberDF19G-20P-1H(54)
DescriptionCONN HEADER 20POS 1MM R/A SMD AU
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDF19G-20P-1H(54)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Connector TypeReceptacle
Contact FinishGold
Contact Mating Length0.039" (1.00mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.039" (1.00mm)
Row Spacing-
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 20
Contact TypeMale Pin
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF19G 20P 1H 54
DF19G20P1H54
H11682TR ND
H11682TRND
H11682TR

DF19G-20P-1H(54) Specification Sheet

Image of CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)

CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54) (H11682TR-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19G-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11682CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19G-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11682TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11685CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11685DKR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11685TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11689CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11689DKR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(54)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(54)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11689TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(56)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10749CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(56)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10749TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(56)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10752CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(56)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10752TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(59)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3125CT-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(59)
 Order 'conn header 20pos 1mm r/a smd au - DF19K-20P-1H(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3125TR-ND.
CONN HEADER 20POS 1MM R/A SMD AU - DF19L-20P-1H(59)
 Order 'conn header 20pos 1mm r/a smd au - DF19L-20P-1H(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3129CT-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54) Next: CONN HEADER 20POS 1MM R/A SMD AU - DF19K-20P-1H(54)
CONN HEADER 20POS 1MM R/A SMD AU - DF19G-20P-1H(54)