Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734

CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS-S734 - Connectors

Digi-Key Part Number ESC26DRXS-S734-ND
Price Break
10
Unit Price
10.78500
Extended Price
107.85
Manufacturer Part NumberESC26DRXS-S734
DescriptionCONN EDGECARD 52POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734
Technical/Catalog InformationESC26DRXS-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 52
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC26DRXS S734
ESC26DRXSS734

ESC26DRXS-S734 Specification Sheet

Image of CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS-S734

CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS-S734 (ESC26DRXS-S734-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734
 Order 'conn edgecard 52pos dip .100 sld - ESC26DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC26DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTH-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTI-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRTN-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTS-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRXH-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRXI-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRXN-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRXS-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRYH-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRYI-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRYN-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRYS-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRYS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC26DRTH-S734
 Order 'conn edgecard 52pos dip .100 sld - ABC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC26DRTI-S734
 Order 'conn edgecard 52pos dip .100 sld - ABC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRTI-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXS-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS Next: CONN EDGECARD 52POS DIP .100 SLD - ESC26DRYH
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXS-S734