Keywords:





CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN

Digi-Key Part Number ESC26DRXN-ND
Price Break
10
Unit Price
8.55000
Extended Price
85.50
Manufacturer Part NumberESC26DRXN
DescriptionCONN EDGECARD 52POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationESC26DRXN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 52
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC26DRXN
ESC26DRXN

ESC26DRXN Specification Sheet

Image of CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN

CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN (ESC26DRXN-ND)

Related parts :
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN
 Order 'conn edgecard 52pos dip .100 sld - ESC26DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC26DRXN-ND.
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN-S734
 Order 'conn edgecard 52pos dip .100 sld - ESC26DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC26DRXN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTF
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTF-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTH-S93
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTI-S93
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTN-S93
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S93-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS-S734
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S734-ND.
CONN EDGECARD 52POS DIP .100 SLD - GEC26DRTS-S93
 Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S93-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXI-S734 Next: CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN-S734
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXN