Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXI
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXI - Connectors
| Digi-Key Part Number | ESC26DRXI-ND |
10 |
8.67000 |
Extended Price
86.70 |
| Manufacturer Part Number | ESC26DRXI | |||
| Description | CONN EDGECARD 52POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC26DRXI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC26DRXI ESC26DRXI |
ESC26DRXI Specification Sheet
CONN EDGECARD 52POS DIP .100 SLD - ESC26DRXI (ESC26DRXI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXI
Order 'conn edgecard 52pos dip .100 sld - ESC26DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC26DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXI-S734
Order 'conn edgecard 52pos dip .100 sld - ESC26DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC26DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTF
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTH
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTH-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTH-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTI
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTI-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTI-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRTN
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRTN-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DRTN-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTS
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTS-S734
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRTS-S93
Order 'conn edgecard 52pos dip .100 sld - GEC26DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC26DRXI
Send this link via E-Mail
Help With This Screen
