33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-33.3330MBB-T
OSC 33.3330 MHZ 3.3V SMD - 7C-33.3330MBB-T - Crystals and Oscillators
| Digi-Key Part Number | 887-1208-6-ND |
1 10 50 100 500 750 |
3.00000 2.60000 2.28000 1.80000 1.52000 1.32800 |
Extended Price
3.00 26.00 114.00 180.00 760.00 996.00 |
| Manufacturer Part Number | 7C-33.3330MBB-T | |||
| Description | OSC 33.3330 MHZ 3.3V SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7C-33.3330MBB-T |
| Vendor | TXC Technology Inc (VA) |
| Category | Crystals and Oscillators |
| Frequency | 33.333MHz |
| Package / Case | SMD 5.00mm x 3.20mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | - |
| Supply Current | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7C 33 3330MBB T 7C333330MBBT 887 1208 6 ND 88712086ND 887-1208-6 |
OSC 33.3330 MHZ 3.3V SMD - 7C-33.3330MBB-T (887-1208-6-ND) - Crystals and Oscillators
Related parts 33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-33.3330MBB-T33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-33.3330MBB-T
Order 'osc 33.3330 mhz 3.3v smd - 7C-33.3330MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1208-1-ND.
33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-33.3330MBB-T
Order 'osc 33.3330 mhz 3.3v smd - 7C-33.3330MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1208-6-ND.
33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-33.3330MBB-T
Order 'osc 33.3330 mhz 3.3v smd - 7C-33.3330MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1208-2-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-4.000MBB-T
Order 'osc 4.000 mhz 3.3v smd - 7C-4.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1195-1-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-4.000MBB-T
Order 'osc 4.000 mhz 3.3v smd - 7C-4.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1195-6-ND.
6MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-6.000MBB-T
Order 'osc 6.000 mhz 3.3v smd - 7C-6.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1196-1-ND.
6MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-6.000MBB-T
Order 'osc 6.000 mhz 3.3v smd - 7C-6.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1196-6-ND.
8MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-8.000MBB-T
Order 'osc 8.000 mhz 3.3v smd - 7C-8.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1197-1-ND.
8MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-8.000MBB-T
Order 'osc 8.000 mhz 3.3v smd - 7C-8.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1197-6-ND.
12MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-12.000MBB-T
Order 'osc 12.000 mhz 3.3v smd - 7C-12.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1198-1-ND.
12MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-12.000MBB-T
Order 'osc 12.000 mhz 3.3v smd - 7C-12.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1198-6-ND.
14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-14.31818MBB-T
Order 'osc 14.31818 mhz 3.3v smd - 7C-14.31818MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1199-1-ND.
14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-14.31818MBB-T
Order 'osc 14.31818 mhz 3.3v smd - 7C-14.31818MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1199-6-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-16.000MBB-T
Order 'osc 16.000 mhz 3.3v smd - 7C-16.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1200-1-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-16.000MBB-T
Order 'osc 16.000 mhz 3.3v smd - 7C-16.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1200-6-ND.
Options for 33.333MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-33.3330MBB-T
Send this link via E-Mail
Help With This Screen
