24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-24.000MBB-T
OSC 24.000 MHZ 3.3V SMD - 7C-24.000MBB-T
| Digi-Key Part Number | 887-1202-2-ND |
1000 3000 5000 10000 25000 |
1.12000 1.08000 1.04000 1.00000 .96000 |
Extended Price
1120.00 3240.00 5200.00 10000.00 24000.00 |
| Manufacturer Part Number | 7C-24.000MBB-T | |||
| Description | OSC 24.000 MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7C-24.000MBB-T |
| Vendor | TXC Technology Inc |
| Category | Crystals and Oscillators |
| Frequency | 24MHz |
| Package / Case | SMD 5.00mm x 3.20mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | - |
| Supply Current | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7C 24 000MBB T 7C24000MBBT 887 1202 2 ND 88712022ND 887-1202-2 |
OSC 24.000 MHZ 3.3V SMD - 7C-24.000MBB-T (887-1202-2-ND)
Related parts 24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-24.000MBB-T24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7C-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1202-1-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7C-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1202-2-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7C-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1202-6-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1172-1-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1172-2-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 7W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1172-6-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 8W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 8W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1228-1-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 8W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 8W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1228-2-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 8W-24.000MBB-T
Order 'osc 24.000 mhz 3.3v smd - 8W-24.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1228-6-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-4.000MBB-T
Order 'osc 4.000 mhz 3.3v smd - 7C-4.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1195-1-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-4.000MBB-T
Order 'osc 4.000 mhz 3.3v smd - 7C-4.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1195-2-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-4.000MBB-T
Order 'osc 4.000 mhz 3.3v smd - 7C-4.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1195-6-ND.
6MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-6.000MBB-T
Order 'osc 6.000 mhz 3.3v smd - 7C-6.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1196-1-ND.
6MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-6.000MBB-T
Order 'osc 6.000 mhz 3.3v smd - 7C-6.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1196-2-ND.
6MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc (VA) 7C-6.000MBB-T
Order 'osc 6.000 mhz 3.3v smd - 7C-6.000MBB-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1196-6-ND.
Options for 24MHz Oscillator Crystal And Oscillator 3.3V Standard TXC Technology Inc 7C-24.000MBB-T
Send this link via E-Mail
Help With This Screen
