CRYSTAL 12.000 MHZ 18PF SMD - 7M-12.000MAAJ-T - Crystals and Oscillators
12MHz Crystal Crystal And Oscillator Surface Mount TXC Technology Inc (VA) 7M-12.000MAAJ-T
| Digi-Key Part Number | 887-1121-1-ND |
1 10 50 100 500 750 1000 2500 |
1.31000 1.13800 .99760 .78750 .66500 .58100 .52500 .49000 |
Extended Price
1.31 11.38 49.88 78.75 332.50 435.75 525.00 1225.00 |
| Manufacturer Part Number | 7M-12.000MAAJ-T | |||
| Description | CRYSTAL 12.000 MHZ 18PF SMD | |||
| Quantity Available | 3717 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7M-12.000MAAJ-T |
| Vendor | TXC Technology Inc (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | - |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7M 12 000MAAJ T 7M12000MAAJT 887 1121 1 ND 88711211ND 887-1121-1 |
7M-12.000MAAJ-T Specification Sheet
CRYSTAL 12.000 MHZ 18PF SMD - 7M-12.000MAAJ-T (887-1121-1-ND) - Crystals and Oscillators
Related parts 12MHz Crystal Crystal And Oscillator Surface Mount TXC Technology Inc (VA) 7M-12.000MAAJ-TCRYSTAL 12.000 MHZ 18PF SMD - 7M-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7M-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1121-1-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7M-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7M-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1121-2-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7M-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7M-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1121-6-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 9C-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 9C-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1053-1-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 9C-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 9C-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1053-2-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 9C-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 9C-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1053-6-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7A-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7A-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1081-1-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7A-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7A-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1081-2-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7A-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7A-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1081-6-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7B-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7B-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1099-1-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7B-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7B-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1099-2-ND.
CRYSTAL 12.000 MHZ 18PF SMD - 7B-12.000MAAJ-T
Order 'crystal 12.000 mhz 18pf smd - 7B-12.000MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1099-6-ND.
CRYSTAL 12.000 MHZ 18PF HC49US - 9B-12.000MAAJ-B
Order 'crystal 12.000 mhz 18pf hc49us - 9B-12.000MAAJ-B' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1013-ND.
CRYSTAL 12.288 MHZ 18PF SMD - 7M-12.288MAAJ-T
Order 'crystal 12.288 mhz 18pf smd - 7M-12.288MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc (VA). Digi-Key part number 887-1122-1-ND.
CRYSTAL 12.288 MHZ 18PF SMD - 7M-12.288MAAJ-T
Order 'crystal 12.288 mhz 18pf smd - 7M-12.288MAAJ-T' online from Digi-Key. Manufactured by TXC Technology Inc. Digi-Key part number 887-1122-2-ND.
Options for 12MHz Crystal Crystal And Oscillator Surface Mount TXC Technology Inc (VA) 7M-12.000MAAJ-T
Send this link via E-Mail
Help With This Screen
