DSUB CABL-AMU25K/ AE25G / AMU25K - A7VVK-2510G
| Digi-Key Part Number | A7VVK-2510G-ND |
1 10 100 250 500 1000 |
33.19000 27.03000 19.91670 17.19004 16.00450 13.79944 |
Extended Price
33.19 270.30 1991.67 4297.51 8002.25 13799.44 |
| Manufacturer Part Number | A7VVK-2510G | |||
| Description | DSUB CABL-AMU25K/ AE25G / AMU25K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A7VVK-2510G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 30µin (0.76µm) |
| Type | DB25 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A7VVK 2510G A7VVK2510G |
DSUB CABL-AMU25K/ AE25G / AMU25K - A7VVK-2510G (A7VVK-2510G-ND)
Related parts:DSUB CABL-AFP25G/ AE25G / AFP25G - A7FFG-2510G
Order 'dsub cabl-afp25g/ ae25g / afp25g - A7FFG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFG-2510G-ND.
DSUB CABL-AFP25G/ AE25G / X - A7FXG-2510G
Order 'dsub cabl-afp25g/ ae25g / x - A7FXG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXG-2510G-ND.
DSUB CABL-AMP25G/ AE25G / AFP25G - A7MFG-2510G
Order 'dsub cabl-amp25g/ ae25g / afp25g - A7MFG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MFG-2510G-ND.
DSUB CABL- AMP25G/ AE25G /AMP25G - A7MMG-2510G
Order 'dsub cabl- amp25g/ ae25g /amp25g - A7MMG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMG-2510G-ND.
DSUB CABL-AMP25G/ AE25G / X - A7MXG-2510G
Order 'dsub cabl-amp25g/ ae25g / x - A7MXG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXG-2510G-ND.
DSUB CABL-AMN25K/ AE25G / AMN25K - A7NNK-2510G
Order 'dsub cabl-amn25k/ ae25g / amn25k - A7NNK-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NNK-2510G-ND.
DSUB CABL-AMN25K/ AE25G / AFN25K - A7NOK-2510G
Order 'dsub cabl-amn25k/ ae25g / afn25k - A7NOK-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NOK-2510G-ND.
DSUB CABL-AMN25K/ AE25G / X - A7NXK-2510G
Order 'dsub cabl-amn25k/ ae25g / x - A7NXK-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7NXK-2510G-ND.
DSUB CABL-AFN25K/ AE25G / AFN25K - A7OOK-2510G
Order 'dsub cabl-afn25k/ ae25g / afn25k - A7OOK-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOK-2510G-ND.
DSUB CABL-AFN25K/ AE25G / X - A7OXK-2510G
Order 'dsub cabl-afn25k/ ae25g / x - A7OXK-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXK-2510G-ND.
DSUB CABL-AMM25G/ AE25G / AMM25G - A7PPG-2510G
Order 'dsub cabl-amm25g/ ae25g / amm25g - A7PPG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPG-2510G-ND.
DSUB CABL-AMM25G/ AE25G / AFM25G - A7PSG-2510G
Order 'dsub cabl-amm25g/ ae25g / afm25g - A7PSG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSG-2510G-ND.
DSUB CABL-AMM25G/ AE25G / X - A7PXG-2510G
Order 'dsub cabl-amm25g/ ae25g / x - A7PXG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXG-2510G-ND.
DSUB CABL-AFM25G/ AE25G / AFM25G - A7SSG-2510G
Order 'dsub cabl-afm25g/ ae25g / afm25g - A7SSG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSG-2510G-ND.
DSUB CABL-AFM25G/ AE25G / X - A7SXG-2510G
Order 'dsub cabl-afm25g/ ae25g / x - A7SXG-2510G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SXG-2510G-ND.
Send this link via E-Mail
Help With This Screen