TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 250mW NXP Semiconductors (VA) NPN BC817-16,215
| Digi-Key Part Number | 568-4865-6-ND |
1 25 100 250 500 1000 |
.10000 .07200 .05200 .03400 .02480 .02160 |
Extended Price
0.10 1.80 5.20 8.50 12.40 21.60 |
| Manufacturer Part Number | BC817-16,215 | |||
| Description | TRANSISTOR NPN 500MA 45V SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC817-16,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC817 16,215 BC81716,215 568 4865 6 ND 56848656ND 568-4865-6 |
BC817-16,215 Specification Sheet
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215 (568-4865-6-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 250mW NXP Semiconductors (VA) NPN BC817-16,215TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215
Order 'transistor npn 500ma 45v sot23 - BC817-16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4865-1-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215
Order 'transistor npn 500ma 45v sot23 - BC817-16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4865-6-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,215
Order 'transistor npn 500ma 45v sot23 - BC817-16,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4865-2-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-16,235
Order 'transistor npn 500ma 45v sot23 - BC817-16,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-16,235-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-25,235
Order 'transistor npn 500ma 45v sot23 - BC817-25,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-25,235-ND.
TRANSISTOR NPN 500MA 45V SOT23 - BC817-40,235
Order 'transistor npn 500ma 45v sot23 - BC817-40,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-40,235-ND.
TRANSISTOR PNP 500MA 45V SOT23 - BC807-25,215
Order 'transistor pnp 500ma 45v sot23 - BC807-25,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4864-1-ND.
TRANSISTOR PNP 500MA 45V SOT23 - BC807-25,215
Order 'transistor pnp 500ma 45v sot23 - BC807-25,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4864-6-ND.
TRANS NPN GP 500 45V SOT23 - BC817-25,215
Order 'trans npn gp 500 45v sot23 - BC817-25,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1630-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-40,215
Order 'trans npn gp 500 45v sot23 - BC817-40,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1631-1-ND.
TRANS NPN GP 500 45V SOT23 - BC817-25,215
Order 'trans npn gp 500 45v sot23 - BC817-25,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1630-6-ND.
TRANS NPN GP 500 45V SOT23 - BC817-40,215
Order 'trans npn gp 500 45v sot23 - BC817-40,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1631-6-ND.
TRANSISTOR NPN 500MA 45V SOT323 - BC817-16W,135
Order 'transistor npn 500ma 45v sot323 - BC817-16W,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-16W,135-ND.
TRANSISTOR NPN 500MA 45V SOT323 - BC817-16W,115
Order 'transistor npn 500ma 45v sot323 - BC817-16W,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-16W,115-ND.
TRANSISTOR NPN 500MA 45V SOT323 - BC817-25W,135
Order 'transistor npn 500ma 45v sot323 - BC817-25W,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC817-25W,135-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 250mW NXP Semiconductors (VA) NPN BC817-16,215
Send this link via E-Mail
Help With This Screen
