Mosfet - Single Discrete Semiconductor Product 385mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002E,215
MOSFET N CH TRENCH 60V SOT23 - 2N7002E,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-4858-1-ND |
1 25 100 250 500 1000 |
.18000 .13520 .09750 .06376 .04650 .04050 |
Extended Price
0.18 3.38 9.75 15.94 23.25 40.50 |
| Manufacturer Part Number | 2N7002E,215 | |||
| Description | MOSFET N CH TRENCH 60V SOT23 | |||
| Quantity Available | 26788 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N7002E,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 385mA |
| Rds On (Max) @ Id, Vgs | 3 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 10V |
| Power - Max | 830mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 0.69nC @ 10V |
| Package / Case | SST3 (SOT-23-3) |
| FET Feature | Logic Level Gate |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N7002E,215 2N7002E,215 568 4858 1 ND 56848581ND 568-4858-1 |
2N7002E,215 Specification Sheet
MOSFET N CH TRENCH 60V SOT23 - 2N7002E,215 (568-4858-1-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 385mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002E,215Mosfet - Single Discrete Semiconductor Product 385mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002E,215
Order 'mosfet n ch trench 60v sot23 - 2N7002E,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4858-1-ND.
Mosfet - Single Discrete Semiconductor Product 385mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002E,215
Order 'mosfet n ch trench 60v sot23 - 2N7002E,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4858-6-ND.
Mosfet - Array Discrete Semiconductor Product 490mA 60V 410mW NXP Semiconductors (VA) Surface Mount PMGD780SN,115
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-1-ND.
Mosfet - Array Discrete Semiconductor Product 490mA 60V 410mW NXP Semiconductors (VA) Surface Mount PMGD780SN,115
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-6-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 60V 830mW NXP Semiconductors Surface Mount PMBF170,235
Order 'mosfet n-ch trench 60v sot-23 - PMBF170,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBF170,235-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002,215
Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 60V 830mW NXP Semiconductors (VA) Surface Mount BSH112,235
Order 'mosfet n-ch 60v 300ma sot-23 - BSH112,235' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-1-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002,215
Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-6-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 60V 830mW NXP Semiconductors (VA) Surface Mount BSH112,235
Order 'mosfet n-ch 60v 300ma sot-23 - BSH112,235' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 250mW NXP Semiconductors (VA) PNP PMBT2907A,215
Order 'trans pnp sw 600ma 60v sot23 - PMBT2907A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1740-1-ND.
Mosfet - Single Discrete Semiconductor Product 335mA 55V 830mW NXP Semiconductors (VA) Surface Mount BSH111,215
Order 'mosfet n-ch 55v 335ma sot-23 - BSH111,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1657-1-ND.
Mosfet - Single Discrete Semiconductor Product 173mA 50V 830mW NXP Semiconductors (VA) Surface Mount BSN20,215
Order 'mosfet n-ch 50v 173ma sot-23 - BSN20,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1658-1-ND.
Mosfet - Single Discrete Semiconductor Product 130mA 50V 250mW NXP Semiconductors (VA) Surface Mount BSS84,215
Order 'mosfet p-ch 50v 130ma sot-23 - BSS84,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1660-1-ND.
Mosfet - Single Discrete Semiconductor Product 5.7A 20V 1.9W NXP Semiconductors (VA) Surface Mount PMV30UN,215
Order 'mosfet n-ch 20v 5.7a sot-23 - PMV30UN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2353-1-ND.
Mosfet - Single Discrete Semiconductor Product 5.9A 20V 2W NXP Semiconductors (VA) Surface Mount PMV31XN,215
Order 'mosfet n-ch 20v 5.9a sot-23 - PMV31XN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2354-1-ND.
Options for Mosfet - Single Discrete Semiconductor Product 385mA 60V 830mW NXP Semiconductors (VA) Surface Mount 2N7002E,215
Send this link via E-Mail
Help With This Screen
