DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
| Digi-Key Part Number | UESD5.0DT5GOSCT-ND |
1 25 100 250 500 1000 |
.52000 .30240 .24200 .18152 .16500 .13200 |
Extended Price
0.52 7.56 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | UESD5.0DT5G | |||
| Description | DIODE ESD PROTECT 5V SOT-723 | |||
| Quantity Available | 12934 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UESD5.0DT5G |
| Vendor | ON Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-723 |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | 240mW |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UESD5 0DT5G UESD50DT5G UESD5 0DT5GOSCT ND UESD50DT5GOSCTND UESD5.0DT5GOSCT |
UESD5.0DT5G Specification Sheet
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G (UESD5.0DT5GOSCT-ND)
Related parts :DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0DT5GOSCT-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0DT5GOSTR-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD3.3DT5GOSCT-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD6.0DT5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3DT5GOSTR-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD6.0DT5GOSTR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSCT-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSDKR-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSCT-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSDKR-ND.
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0ST5GOSCT-ND.
DIODE ESD PROTECT 5V SOD-723 - UESD5.0ST5G
Order 'diode esd protect 5v sod-723 - UESD5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0ST5GOSTR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C3.3DT5GOSTR-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C5.0DT5GOSTR-ND.
DIODE ESD PROTECT LOW SOT-883 - PESD5V0L2UM,315
Order 'diode esd protect low sot-883 - PESD5V0L2UM,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4798-6-ND.
Send this link via E-Mail
Help With This Screen
