DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G - Circuit Protection
Tv - Zener Diode Circuit Protection 3.3V 240mW ON Semiconductor (VA) UESD3.3DT5G
| Digi-Key Part Number | UESD3.3DT5GOSCT-ND |
1 25 100 250 500 1000 |
.52000 .30240 .24200 .18152 .16500 .13200 |
Extended Price
0.52 7.56 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | UESD3.3DT5G | |||
| Description | DIODE ESD PROTECT 3.3V SOT-723 | |||
| Quantity Available | 8755 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UESD3.3DT5G |
| Vendor | ON Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-723 |
| Packaging | Cut Tape (CT) |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | 240mW |
| Voltage - Reverse Standoff (Typ) | 3.3V |
| Voltage - Breakdown | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UESD3 3DT5G UESD33DT5G UESD3 3DT5GOSCT ND UESD33DT5GOSCTND UESD3.3DT5GOSCT |
UESD3.3DT5G Specification Sheet
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G (UESD3.3DT5GOSCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 3.3V 240mW ON Semiconductor (VA) UESD3.3DT5GDIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD3.3DT5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3DT5GOSTR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSCT-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSDKR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C3.3DT5GOSTR-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD5.0DT5GOSCT-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UESD6.0DT5GOSCT-ND.
DIODE ESD PROTECT 3.3V SOD-723 - UESD3.3ST5G
Order 'diode esd protect 3.3v sod-723 - UESD3.3ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3ST5G-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSCT-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSDKR-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0DT5GOSTR-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD6.0DT5GOSTR-ND.
KIT ESD PROTECT DIODES 18VALUES - Q3455478
Order 'kit esd protect diodes 18values - Q3455478' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number NXPESD2-KIT-ND.
KIT PROMO ESD PROTECT DIODES - Q4651295
Order 'kit promo esd protect diodes - Q4651295' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number NXPESD-PROMOKIT-ND.
DIODE ESD PROTECTION SOT23 - PESD3V3L2BT,215
Order 'diode esd protection sot23 - PESD3V3L2BT,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4041-1-ND.
Options for Tv - Zener Diode Circuit Protection 3.3V 240mW ON Semiconductor (VA) UESD3.3DT5G
Send this link via E-Mail
Help With This Screen
