IC CTRLR CURRENT MODE HP 14SOIC - UC3842BVDR2G - Integrated Circuits (ICs)
ON Semiconductor (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 10 V ~ 30 V UC3842BVDR2G
| Digi-Key Part Number | UC3842BVDR2GOSCT-ND |
1 25 100 250 500 1000 |
1.61000 1.41920 1.24700 1.11800 1.03200 .81700 |
Extended Price
1.61 35.48 124.70 279.50 516.00 817.00 |
| Manufacturer Part Number | UC3842BVDR2G | |||
| Description | IC CTRLR CURRENT MODE HP 14SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3842BVDR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | * |
| Packaging | * |
| Duty Cycle | 96% |
| Voltage - Supply | 10 V ~ 30 V |
| Frequency-Max | 275kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 105°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3842BVDR2G UC3842BVDR2G UC3842BVDR2GOSCT ND UC3842BVDR2GOSCTND UC3842BVDR2GOSCT |
UC3842BVDR2G Specification Sheet
IC CTRLR CURRENT MODE HP 14SOIC - UC3842BVDR2G (UC3842BVDR2GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 10 V ~ 30 V UC3842BVDR2GIC CTRLR CURRENT MODE HP 14SOIC - UC3842BVDR2G
Order 'ic ctrlr current mode hp 14soic - UC3842BVDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3842BVDR2GOSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC2843ADR2
Order 'ic ctrlr current mode hp 14soic - UC2843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC2843ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC2843ADR2
Order 'ic ctrlr current mode hp 14soic - UC2843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC2843ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
Order 'ic ctrlr current mode hp 14soic - UC3842ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3842ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
Order 'ic ctrlr current mode hp 14soic - UC3842ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3842ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843ADR2
Order 'ic ctrlr current mode hp 14soic - UC3843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843ADR2
Order 'ic ctrlr current mode hp 14soic - UC3843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BVDR2
Order 'ic ctrlr current mode hp 14soic - UC3843BVDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843BVDR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BVDR2
Order 'ic ctrlr current mode hp 14soic - UC3843BVDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843BVDR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3845DR2
Order 'ic ctrlr current mode hp 14soic - UC3845DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3845DR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3845DR2
Order 'ic ctrlr current mode hp 14soic - UC3845DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3845DR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842BVDR2G
Order 'ic ctrlr current mode hp 14soic - UC3842BVDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3842BVDR2GOSTR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - NCV3843BVDR2G
Order 'ic ctrlr current mode hp 14soic - NCV3843BVDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV3843BVDR2GOSCT-ND.
IC CTRLR CURRENT MODE HP 8SOIC - UC3843BVD1R2
Order 'ic ctrlr current mode hp 8soic - UC3843BVD1R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843BVD1R2OSCT-ND.
IC CTRLR CURRENT MODE HP 8-SOIC - UC2844BD1R2G
Order 'ic ctrlr current mode hp 8-soic - UC2844BD1R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC2844BD1R2GOSCT-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 10 V ~ 30 V UC3842BVDR2G
Send this link via E-Mail
Help With This Screen
