Mosfet - Single Discrete Semiconductor Product 9A 28V 930mW ON Semiconductor (VA) Surface Mount NTMS4503NR2G
IC MOSFET PWR SGL N-CH 28V 8SOIC - NTMS4503NR2G - Discrete Semiconductor Products
| Digi-Key Part Number | NTMS4503NR2GOSCT-ND |
1 25 100 250 500 1000 |
1.13000 .99000 .87000 .78000 .72000 .57000 |
Extended Price
1.13 24.75 87.00 195.00 360.00 570.00 |
| Manufacturer Part Number | NTMS4503NR2G | |||
| Description | IC MOSFET PWR SGL N-CH 28V 8SOIC | |||
| Quantity Available | 3443 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTMS4503NR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 28V |
| Current - Continuous Drain (Id) @ 25° C | 9A |
| Rds On (Max) @ Id, Vgs | 8 mOhm @ 14A, 10V |
| Input Capacitance (Ciss) @ Vds | 2400pF @ 16V |
| Power - Max | 930mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 23nC @ 4.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTMS4503NR2G NTMS4503NR2G NTMS4503NR2GOSCT ND NTMS4503NR2GOSCTND NTMS4503NR2GOSCT |
NTMS4503NR2G Specification Sheet
IC MOSFET PWR SGL N-CH 28V 8SOIC - NTMS4503NR2G (NTMS4503NR2GOSCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 9A 28V 930mW ON Semiconductor (VA) Surface Mount NTMS4503NR2GMosfet - Single Discrete Semiconductor Product 9A 28V 930mW ON Semiconductor (VA) Surface Mount NTMS4503NR2G
Order 'ic mosfet pwr sgl n-ch 28v 8soic - NTMS4503NR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTMS4503NR2GOSCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 3A 4.5 V ~ 18 V FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXDKR-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 40mA 4.75 V ~ 5.25 V CS1107EDFR8
Order 'ic driver relay sgl 350ma 8soic - CS1107EDFR8' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS1107EDFR8OSCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) 200mA - NUD3124LT1
Order 'mosfet n-ch 28v 150ma sot-23-3 - NUD3124LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124LT1OSCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount * 200mA - NUD3124DMT1
Order 'mosfet 2n-ch 28v 150ma sc74-6 - NUD3124DMT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124DMT1OSCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - - NID6002NT4G
Order 'ic fet sgl n-ch 6.5a 65v dpak - NID6002NT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NID6002NT4GOSCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1.5A 4.15 V ~ 13.2 V ADP3120AJCPZ-RL
Order 'ic mosfet driver dual 12v 8-dfn - ADP3120AJCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3120AJCPZ-RLCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 1.5A 4.15 V ~ 13.2 V ADP3120AJCPZ-RL
Order 'ic mosfet driver dual 12v 8-dfn - ADP3120AJCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3120AJCPZ-RLDKR-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) - 4.75 V ~ 5.25 V ADP3415LRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3415LRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3415LRMZREELCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1A 4.6 V ~ 6 V ADP3419JRM-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRM-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRM-REELCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1A 4.6 V ~ 6 V ADP3419JRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRMZ-REELCT-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 1A 4.6 V ~ 6 V ADP3419JRMZ-REEL
Order 'ic mosfet dvr dual bootst 10msop - ADP3419JRMZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3419JRMZ-REELDKR-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 3.5 V ~ 14 V LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYCT-ND.
National Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 5A 3.5 V ~ 14 V LM5111-1MY/NOPB
Order 'ic mosfet driver dual 5a 8-emsop - LM5111-1MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5111-1MYDKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 9A 28V 930mW ON Semiconductor (VA) Surface Mount NTMS4503NR2G
Send this link via E-Mail
Help With This Screen
