IC MOSF N-CH 9.5A 24V ESD 4-PLLP - NILMS4501NR2G - Discrete Semiconductor Products
| Digi-Key Part Number | NILMS4501NR2GOSCT-ND |
1 25 100 250 500 1000 |
4.90000 3.78000 3.36000 3.08000 2.66000 2.10000 |
Extended Price
4.90 94.50 336.00 770.00 1330.00 2100.00 |
| Manufacturer Part Number | NILMS4501NR2G | |||
| Description | IC MOSF N-CH 9.5A 24V ESD 4-PLLP | |||
| Quantity Available | 2274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NILMS4501NR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 24V |
| Current - Continuous Drain (Id) @ 25° C | 9.5A |
| Rds On (Max) @ Id, Vgs | 13 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 1500pF @ 6V |
| Power - Max | 1.4W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | 4-LLP |
| FET Feature | Current Sensing |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NILMS4501NR2G NILMS4501NR2G NILMS4501NR2GOSCT ND NILMS4501NR2GOSCTND NILMS4501NR2GOSCT |
NILMS4501NR2G Specification Sheet
IC MOSF N-CH 9.5A 24V ESD 4-PLLP - NILMS4501NR2G (NILMS4501NR2GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC MOSF N-CH 9.5A 24V ESD 4-PLLP - NILMS4501NR2G
Order 'ic mosf n-ch 9.5a 24v esd 4-pllp - NILMS4501NR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NILMS4501NR2GOSCT-ND.
IC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2G
Order 'ic mosf n-ch 9.5a 24v esd 4-llp - NILMS4501NR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NILMS4501NR2GOSTR-ND.
IC MOSF N-CH 9.5A 24V ESD 4-LLP - NILMS4501NR2
Order 'ic mosf n-ch 9.5a 24v esd 4-llp - NILMS4501NR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NILMS4501NR2-ND.
IC REG 24V 1A 4% TO-220 - MC7824CT
Order 'ic reg 24v 1a 4% to-220 - MC7824CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824CTFS-ND.
IC REGULATOR 24V 1.0A 4% TO-220 - MC7824ECTBU
Order 'ic regulator 24v 1.0a 4% to-220 - MC7824ECTBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824ECTBU-ND.
IC REGULATOR 24V 1.0A 4% TO-220 - MC7824ECT
Order 'ic regulator 24v 1.0a 4% to-220 - MC7824ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC7824ECT-ND.
IC MPU/RESET CIRC 2.4V SOT143-4 - MAX6394US240D1+T
Order 'ic mpu/reset circ 2.4v sot143-4 - MAX6394US240D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6394US240D1+T-ND.
IC MPU/RESET CIRC 2.4V SOT143-4 - MAX6394US240D2+T
Order 'ic mpu/reset circ 2.4v sot143-4 - MAX6394US240D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6394US240D2+T-ND.
IC MPU/RESET CIRC 2.4V SOT143-4 - MAX6394US240D3+T
Order 'ic mpu/reset circ 2.4v sot143-4 - MAX6394US240D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6394US240D3+T-ND.
IC MPU/RESET CIRC 2.4V SOT143-4 - MAX6394US240D4+T
Order 'ic mpu/reset circ 2.4v sot143-4 - MAX6394US240D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6394US240D4+T-ND.
IC COMP/REF PP ACTIVE LOW SC70-4 - ADCMP352YKS-REEL7
Order 'ic comp/ref pp active low sc70-4 - ADCMP352YKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP352YKS-REEL7-ND.
IC DRIVER MOSF N-CH DUAL 24SOIC - LT1162CSW#TR
Order 'ic driver mosf n-ch dual 24soic - LT1162CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1162CSW#TR-ND.
IC DRIVER MOSF N-CH DUAL 24SOIC - LT1162ISW#TR
Order 'ic driver mosf n-ch dual 24soic - LT1162ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1162ISW#TR-ND.
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
Order 'volt detect ic n-ch od 2.4v to92 - MN13811-G' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811-G-ND.
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811SGU
Order 'volt detect ic n-ch od 2.4v to92 - MN13811SGU' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811SGU-ND.
Send this link via E-Mail
Help With This Screen
