IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN1T1G - Circuit Protection
| Digi-Key Part Number | NCP346SN1T1GOSCT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | NCP346SN1T1G | |||
| Description | IC DETECTOR OVER VOLTAGE SOT23-5 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP346SN1T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Technology | Mixed Technology |
| Applications | General Purpose |
| Number of Circuits | 1 |
| Voltage - Working | 2.5 ~ 25V |
| Voltage - Clamping | 4.6V |
| Power (Watts) | 216mW |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP346SN1T1G NCP346SN1T1G NCP346SN1T1GOSCT ND NCP346SN1T1GOSCTND NCP346SN1T1GOSCT |
NCP346SN1T1G Specification Sheet
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN1T1G (NCP346SN1T1GOSCT-ND) - Circuit Protection
Related parts Circuit Protection :IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN1T1G
Order 'ic detector over voltage sot23-5 - NCP346SN1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP346SN1T1GOSCT-ND.
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP345SNT1G
Order 'ic detector over voltage sot23-5 - NCP345SNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP345SNT1GOSCT-ND.
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN2T1G
Order 'ic detector over voltage sot23-5 - NCP346SN2T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP346SN2T1GOSCT-ND.
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN1T1G
Order 'ic detector over voltage sot23-5 - NCP346SN1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP346SN1T1GOSTR-ND.
IC DETECTOR VOLT 1.85V SOT23-5 - NCP300LSN185T1G
Order 'ic detector volt 1.85v sot23-5 - NCP300LSN185T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP300LSN185T1GOSCT-ND.
IC REG ADJ VOLTAGE SOT23-5 - MIC5225YM5 TR
Order 'ic reg adj voltage sot23-5 - MIC5225YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2998-1-ND.
IC REG ADJ VOLTAGE SOT23-5 - MIC5225YM5 TR
Order 'ic reg adj voltage sot23-5 - MIC5225YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2998-6-ND.
IC OPAMP VOLT FEEDBACK SOT23-5 - LMH6609MF/NOPB
Order 'ic opamp volt feedback sot23-5 - LMH6609MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6609MFCT-ND.
IC OPAMP 270MHZ SINGLE SOT23-5 - LMH6657MF/NOPB
Order 'ic opamp 270mhz single sot23-5 - LMH6657MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6657MFCT-ND.
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP345SNT1G
Order 'ic detector over voltage sot23-5 - NCP345SNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP345SNT1GOSTR-ND.
IC DETECTOR OVER VOLTAGE SOT23-5 - NCP346SN2T1G
Order 'ic detector over voltage sot23-5 - NCP346SN2T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP346SN2T1GOSTR-ND.
IC REG/DRIVER SECONDARY SOT23-5 - LM3411AM5-3.3
Order 'ic reg/driver secondary sot23-5 - LM3411AM5-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3411AM5-3.3CT-ND.
IC REG/DRIVER SECONDARY SOT23-5 - LM3411AM5-5.0/NOPB
Order 'ic reg/driver secondary sot23-5 - LM3411AM5-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3411AM5-5.0CT-ND.
IC REG/DRIVER SECONDARY SOT23-5 - LM3411M5-3.3
Order 'ic reg/driver secondary sot23-5 - LM3411M5-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3411M5-3.3CT-ND.
IC REG/DRIVER SECONDARY SOT23-5 - LM3411M5-5.0/NOPB
Order 'ic reg/driver secondary sot23-5 - LM3411M5-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3411M5-5.0CT-ND.
Send this link via E-Mail
Help With This Screen
