Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREI
CONN EDGECARD 44POS .100 EYELET - ESC22DREI - Connectors, Interconnects
| Digi-Key Part Number | ESC22DREI-ND |
10 |
8.68500 |
Extended Price
86.85 |
| Manufacturer Part Number | ESC22DREI | |||
| Description | CONN EDGECARD 44POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC22DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC22DREI ESC22DREI |
CONN EDGECARD 44POS .100 EYELET - ESC22DREI (ESC22DREI-ND) - Connectors, Interconnects
Related parts Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREIGold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREI
Order 'conn edgecard 44pos .100 eyelet - ESC22DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DREI-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREI-S734
Order 'conn edgecard 44pos .100 eyelet - ESC22DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DREI-S734-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREI-S93
Order 'conn edgecard 44pos .100 eyelet - ESC22DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC22DREI-S93-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREF
Order 'conn edgecard 44pos .100 eyelet - EEC22DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREF-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREF-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREF-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREH
Order 'conn edgecard 44pos .100 eyelet - EEC22DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREH-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREH-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREH-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREH-S93
Order 'conn edgecard 44pos .100 eyelet - EEC22DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREH-S93-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREI
Order 'conn edgecard 44pos .100 eyelet - EEC22DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREI-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREI-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREI-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREI-S93
Order 'conn edgecard 44pos .100 eyelet - EEC22DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREI-S93-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREN
Order 'conn edgecard 44pos .100 eyelet - EEC22DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREN-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREN-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREN-S734-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREN-S93
Order 'conn edgecard 44pos .100 eyelet - EEC22DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREN-S93-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRES
Order 'conn edgecard 44pos .100 eyelet - EEC22DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRES-ND.
Options for Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC22DREI
Send this link via E-Mail
Help With This Screen
