IC CONV DC-DC 600MA 3.3V MICRO-8 - NCP1530DM33R2G - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP1530DM33R2GOSCT-ND |
1 25 100 250 500 1000 |
1.50000 1.32000 1.16000 1.04000 .96000 .76000 |
Extended Price
1.50 33.00 116.00 260.00 480.00 760.00 |
| Manufacturer Part Number | NCP1530DM33R2G | |||
| Description | IC CONV DC-DC 600MA 3.3V MICRO-8 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1530DM33R2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.3 ~ 5.5 V |
| Voltage - Output | 3.3V |
| Current - Output | 600mA |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 300 mOhm |
| Operating Temperature | 0°C ~ 85°C |
| Frequency - Switching | 600kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1530DM33R2G NCP1530DM33R2G NCP1530DM33R2GOSCT ND NCP1530DM33R2GOSCTND NCP1530DM33R2GOSCT |
NCP1530DM33R2G Specification Sheet
IC CONV DC-DC 600MA 3.3V MICRO-8 - NCP1530DM33R2G (NCP1530DM33R2GOSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC-DC 600MA 3.3V MICRO-8 - NCP1530DM33R2G
Order 'ic conv dc-dc 600ma 3.3v micro-8 - NCP1530DM33R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM33R2GOSTR-ND.
IC CONV DC-DC 600MA 3.3V MICRO-8 - NCP1530DM33R2G
Order 'ic conv dc-dc 600ma 3.3v micro-8 - NCP1530DM33R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1530DM33R2GOSCT-ND.
IC CONV DC-DC 600MA 3.3V MICRO-8 - NCP1530DM33R2
Order 'ic conv dc-dc 600ma 3.3v micro-8 - NCP1530DM33R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM33R2-ND.
IC CONV DC-DC 600MA 2.5V MICRO-8 - NCP1530DM25R2G
Order 'ic conv dc-dc 600ma 2.5v micro-8 - NCP1530DM25R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM25R2GOSTR-ND.
IC CONV DC-DC 600MA 2.5V MICRO-8 - NCP1530DM25R2
Order 'ic conv dc-dc 600ma 2.5v micro-8 - NCP1530DM25R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM25R2-ND.
IC CONV DC-DC 600MA 2.7V MICRO-8 - NCP1530DM27R2G
Order 'ic conv dc-dc 600ma 2.7v micro-8 - NCP1530DM27R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM27R2GOSTR-ND.
IC CONV DC-DC 600MA 2.7V MICRO-8 - NCP1530DM27R2
Order 'ic conv dc-dc 600ma 2.7v micro-8 - NCP1530DM27R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM27R2-ND.
IC CONV DC-DC 600MA 3.0V MICRO-8 - NCP1530DM30R2G
Order 'ic conv dc-dc 600ma 3.0v micro-8 - NCP1530DM30R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM30R2GOSTR-ND.
IC CONV DC-DC 600MA 3.0V MICRO-8 - NCP1530DM30R2
Order 'ic conv dc-dc 600ma 3.0v micro-8 - NCP1530DM30R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1530DM30R2-ND.
IC CONV DC-DC 600MA 2.5V MICRO-8 - NCP1530DM25R2G
Order 'ic conv dc-dc 600ma 2.5v micro-8 - NCP1530DM25R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1530DM25R2GOSCT-ND.
IC CONV DC-DC 600MA 2.7V MICRO-8 - NCP1530DM27R2G
Order 'ic conv dc-dc 600ma 2.7v micro-8 - NCP1530DM27R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1530DM27R2GOSCT-ND.
IC CONV DC-DC 600MA 3.0V MICRO-8 - NCP1530DM30R2G
Order 'ic conv dc-dc 600ma 3.0v micro-8 - NCP1530DM30R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1530DM30R2GOSCT-ND.
IC CONV DC-DC 2A 3.3V 8-SOIC - AP1509-33SG-13
Order 'ic conv dc-dc 2a 3.3v 8-soic - AP1509-33SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1509-33SGDICT-ND.
IC CONV DC-DC 2A 3.3V 8-SOIC - AP1509-33SG-13
Order 'ic conv dc-dc 2a 3.3v 8-soic - AP1509-33SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1509-33SGDIDKR-ND.
IC CONV DC-DC 2A 3.3V 8-SOIC - AP1509-33SG-13
Order 'ic conv dc-dc 2a 3.3v 8-soic - AP1509-33SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1509-33SGDITR-ND.
Send this link via E-Mail
Help With This Screen
