IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1G - Integrated Circuits (ICs)
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 200mA 0.8 ~ 5.5 V NCP1402SN33T1G
| Digi-Key Part Number | NCP1402SN33T1GOSCT-ND |
1 25 100 250 500 1000 |
.80000 .68000 .60000 .56000 .50000 .40000 |
Extended Price
0.80 17.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | NCP1402SN33T1G | |||
| Description | IC CONV DC-DC PFM 3.3V SOT23-5 | |||
| Quantity Available | 598 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1402SN33T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 0.8 ~ 5.5 V |
| Voltage - Output | 3.3V |
| Current - Output | 200mA |
| Power - Output | - |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1402SN33T1G NCP1402SN33T1G NCP1402SN33T1GOSCT ND NCP1402SN33T1GOSCTND NCP1402SN33T1GOSCT |
NCP1402SN33T1G Specification Sheet
IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1G (NCP1402SN33T1GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 200mA 0.8 ~ 5.5 V NCP1402SN33T1GIC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1G
Order 'ic conv dc-dc pfm 3.3v sot23-5 - NCP1402SN33T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN33T1GOSTR-ND.
IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1G
Order 'ic conv dc-dc pfm 3.3v sot23-5 - NCP1402SN33T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN33T1GOSCT-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8356K33MC-NEST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8356K33MC-NEST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8356K33MC-NEST2G-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8356Q33MC-OYST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8356Q33MC-OYST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8356Q33MC-OYST2G-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8358B33MC-NQST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8358B33MC-NQST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8358B33MC-NQST2G-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8358F33MC-MKST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8358F33MC-MKST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8358F33MC-MKST2G-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8358H33MC-NUST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8358H33MC-NUST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8358H33MC-NUST2G-ND.
IC REG CTRL PWM/PFM 3.3V SOT23-5 - S-8358J33MC-NWST2G
Order 'ic reg ctrl pwm/pfm 3.3v sot23-5 - S-8358J33MC-NWST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-8358J33MC-NWST2G-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVT
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24656-1-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVT
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24656-2-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVT
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24656-6-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVR
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24662-1-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVR
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24662-2-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVR
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24662-6-ND.
IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1
Order 'ic conv dc-dc pfm 3.3v sot23-5 - NCP1402SN33T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN33T1OSCT-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 200mA 0.8 ~ 5.5 V NCP1402SN33T1G
Send this link via E-Mail
Help With This Screen
