IC CTRLR PWM CM OVP HV 16SOIC - NCP1205DR2G - Integrated Circuits (ICs)
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 8 ~ 30 V NCP1205DR2G
| Digi-Key Part Number | NCP1205DR2GOSCT-ND |
1 25 100 250 500 1000 |
2.48000 2.20800 1.93200 1.72500 1.58700 1.20750 |
Extended Price
2.48 55.20 193.20 431.25 793.50 1207.50 |
| Manufacturer Part Number | NCP1205DR2G | |||
| Description | IC CTRLR PWM CM OVP HV 16SOIC | |||
| Quantity Available | 4965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1205DR2G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Power (Watts) | - |
| Voltage - Input | 8 ~ 30 V |
| Voltage - Output | - |
| Frequency Range | 90 ~ 125kHz |
| Operating Temperature | -25°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1205DR2G NCP1205DR2G NCP1205DR2GOSCT ND NCP1205DR2GOSCTND NCP1205DR2GOSCT |
NCP1205DR2G Specification Sheet
IC CTRLR PWM CM OVP HV 16SOIC - NCP1205DR2G (NCP1205DR2GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 8 ~ 30 V NCP1205DR2GIC CTRLR PWM CM OVP HV 16SOIC - NCP1205DR2G
Order 'ic ctrlr pwm cm ovp hv 16soic - NCP1205DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1205DR2GOSCT-ND.
IC CTRLR PWM CM OVP HV 16SOIC - NCP1205DR2G
Order 'ic ctrlr pwm cm ovp hv 16soic - NCP1205DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1205DR2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD100R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD133R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD65R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217D100R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217D133R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217D65R2GOSCT-ND.
IC CTRLR PWM PROG OVP HV 16SOIC - NCP1280DR2G
Order 'ic ctrlr pwm prog ovp hv 16soic - NCP1280DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1280DR2GOSCT-ND.
IC CTRLR PWM CM UVLO HV 8SOIC - NCP1308DR2G
Order 'ic ctrlr pwm cm uvlo hv 8soic - NCP1308DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1308DR2GOSCT-ND.
IC CTRLR PWM CM OVP OCP 8SOIC - NCP1337DR2G
Order 'ic ctrlr pwm cm ovp ocp 8soic - NCP1337DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1337DR2GOSCT-ND.
IC CTRLR PWM CM OVP UVLO 8SOIC - NCP1378DR2G
Order 'ic ctrlr pwm cm ovp uvlo 8soic - NCP1378DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1378DR2GOSCT-ND.
IC CTRLR PWM CM OVP UVLO 8-SOIC - NCP1378PG
Order 'ic ctrlr pwm cm ovp uvlo 8-soic - NCP1378PG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1378PGOSCT-ND.
IC CTRLR PWM CM OVP OCP HV 8SOIC - NCP1207DR2
Order 'ic ctrlr pwm cm ovp ocp hv 8soic - NCP1207DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1207DR2OSCT-ND.
IC CTRLR PWM CM OVP OCP HV 8SOIC - NCP1207ADR2G
Order 'ic ctrlr pwm cm ovp ocp hv 8soic - NCP1207ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1207ADR2GOSCT-ND.
Options for ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 8 ~ 30 V NCP1205DR2G
Send this link via E-Mail
Help With This Screen
