IC SENSOR UNDERVOLTAGE 5V 5TSOP - MC34164SN-5T1G - Integrated Circuits (ICs)
ON Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MC34164SN-5T1G
| Digi-Key Part Number | MC34164SN-5T1GOSCT-ND |
1 25 100 250 500 1000 |
.70000 .53480 .46440 .40808 .37994 .29551 |
Extended Price
0.70 13.37 46.44 102.02 189.97 295.51 |
| Manufacturer Part Number | MC34164SN-5T1G | |||
| Description | IC SENSOR UNDERVOLTAGE 5V 5TSOP | |||
| Quantity Available | 2764 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34164SN-5T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.3V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34164SN 5T1G MC34164SN5T1G MC34164SN 5T1GOSCT ND MC34164SN5T1GOSCTND MC34164SN-5T1GOSCT |
MC34164SN-5T1G Specification Sheet
IC SENSOR UNDERVOLTAGE 5V 5TSOP - MC34164SN-5T1G (MC34164SN-5T1GOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MC34164SN-5T1GIC SENSOR UNDERVOLTAGE 5V 5TSOP - MC34164SN-5T1G
Order 'ic sensor undervoltage 5v 5tsop - MC34164SN-5T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34164SN-5T1GOSCT-ND.
IC SENSOR UNDERVOLTAGE 5V MICRO8 - MC34164DM-5R2G
Order 'ic sensor undervoltage 5v micro8 - MC34164DM-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34164DM-5R2GOSCT-ND.
IC SENSOR UNDERVOLTAGE 5V 8SOIC - NCV33164D-5R2G
Order 'ic sensor undervoltage 5v 8soic - NCV33164D-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV33164D-5R2GOSCT-ND.
IC SENSOR UNDERVOLTAGE 5TSOP - MC34064SN-5T1G
Order 'ic sensor undervoltage 5tsop - MC34064SN-5T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34064SN-5T1GOSCT-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2CT-ND.
IC SENSOR ELECTRIC FIELD 54SOICW - MC33794EKR2
Order 'ic sensor electric field 54soicw - MC33794EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33794EKR2DKR-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33064D-5R2G
Order 'ic sensor undervoltage 8soic - MC33064D-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33064D-5R2GOSCT-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33064D-5R2G
Order 'ic sensor undervoltage 8soic - MC33064D-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33064D-5R2GOSDKR-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33064D-5R2
Order 'ic sensor undervoltage 8soic - MC33064D-5R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33064D-5R2OSCT-ND.
IC SENSOR UNDERVOLTAGE TO-92 - MC33064P-5RAG
Order 'ic sensor undervoltage to-92 - MC33064P-5RAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33064P-5RAGOSCT-ND.
IC SENSOR UNDERVOLTAGE TO92 - MC33064P-5RA
Order 'ic sensor undervoltage to92 - MC33064P-5RA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33064P-5RAOSCT-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33164D-3R2
Order 'ic sensor undervoltage 8soic - MC33164D-3R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33164D-3R2OSCT-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33164D-5R2G
Order 'ic sensor undervoltage 8soic - MC33164D-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33164D-5R2GOSCT-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33164D-5R2G
Order 'ic sensor undervoltage 8soic - MC33164D-5R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33164D-5R2GOSDKR-ND.
IC SENSOR UNDERVOLTAGE 8SOIC - MC33164D-5R2
Order 'ic sensor undervoltage 8soic - MC33164D-5R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33164D-5R2OSCT-ND.
Options for ON Semiconductor (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MC34164SN-5T1G
Send this link via E-Mail
Help With This Screen
