IC REG LDO 300MA 3V DPAK - MC33275DT-3.0RKG - Integrated Circuits (ICs)
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V MC33275DT-3.0RKG
| Digi-Key Part Number | MC33275DT-3.0RKGOSCT-ND |
1 25 100 250 500 1000 |
1.09000 .96320 .84660 .75900 .70060 .55465 |
Extended Price
1.09 24.08 84.66 189.75 350.30 554.65 |
| Manufacturer Part Number | MC33275DT-3.0RKG | |||
| Description | IC REG LDO 300MA 3V DPAK | |||
| Quantity Available | 4797 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33275DT-3.0RKG |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 4 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 450mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33275DT 3 0RKG MC33275DT30RKG MC33275DT 3 0RKGOSCT ND MC33275DT30RKGOSCTND MC33275DT-3.0RKGOSCT |
MC33275DT-3.0RKG Specification Sheet
IC REG LDO 300MA 3V DPAK - MC33275DT-3.0RKG (MC33275DT-3.0RKGOSCT-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V MC33275DT-3.0RKGIC REG LDO 300MA 3V DPAK - MC33275DT-3.0RKG
Order 'ic reg ldo 300ma 3v dpak - MC33275DT-3.0RKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-3.0RKGOSCT-ND.
IC REG LDO 300MA 3V DPAK - MC33275DT-3.0RKG
Order 'ic reg ldo 300ma 3v dpak - MC33275DT-3.0RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275DT-3.0RKGOSTR-ND.
IC REG LDO 300MA 3V DPAK - MC33275DT-3.0RK
Order 'ic reg ldo 300ma 3v dpak - MC33275DT-3.0RK' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275DT-3.0RKOS-ND.
IC REG LDO 300MA 3V DPAK - MC33275DT-3.0G
Order 'ic reg ldo 300ma 3v dpak - MC33275DT-3.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275DT-3.0G-ND.
IC REG LDO 300MA 3V DPAK - MC33275DT-3.0
Order 'ic reg ldo 300ma 3v dpak - MC33275DT-3.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275DT-3.0-ND.
IC REG LDO 300MA 2.5V DPAK - MC33275DT-2.5RK
Order 'ic reg ldo 300ma 2.5v dpak - MC33275DT-2.5RK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-2.5OSCT-ND.
IC REG LDO 300MA 2.5V DPAK - MC33275DT-2.5RK
Order 'ic reg ldo 300ma 2.5v dpak - MC33275DT-2.5RK' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-2.5OSDKR-ND.
IC REG LDO 300MA 2.5V DPAK - MC33275DT-2.5RKG
Order 'ic reg ldo 300ma 2.5v dpak - MC33275DT-2.5RKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-2.5RKGOSCT-ND.
IC REG LDO 300MA 3.3V DPAK - MC33275DT-3.3RKG
Order 'ic reg ldo 300ma 3.3v dpak - MC33275DT-3.3RKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-3.3RKGOSCT-ND.
IC REG LDO 300MA 5V DPAK - MC33275DT-5.0RKG
Order 'ic reg ldo 300ma 5v dpak - MC33275DT-5.0RKG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275DT-5.0RKGOSCT-ND.
IC REG LDO 300MA 3V 8SOIC - MC33275D-3.0R2G
Order 'ic reg ldo 300ma 3v 8soic - MC33275D-3.0R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275D-3.0R2GOSCT-ND.
IC REG LDO 300MA 3V 8-DFN 4X4 - MC33275MN-3.0R2G
Order 'ic reg ldo 300ma 3v 8-dfn 4x4 - MC33275MN-3.0R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275MN-3.0R2GOSCT-ND.
IC REG LDO 300MA 3V SOT223 - MC33275ST-3.0T3G
Order 'ic reg ldo 300ma 3v sot223 - MC33275ST-3.0T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33275ST-3.0T3GOSCT-ND.
IC REG LDO 300MA 3V SOT223 - MC33375ST-3.0T3G
Order 'ic reg ldo 300ma 3v sot223 - MC33375ST-3.0T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33375ST-3.0T3GOSCT-ND.
IC REG LDO 300MA 3.0V 6LLP - LP3981ILD-3.0
Order 'ic reg ldo 300ma 3.0v 6llp - LP3981ILD-3.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3981ILD-3.0CT-ND.
Options for ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V MC33275DT-3.0RKG
Send this link via E-Mail
Help With This Screen
