RES NET 10K OHM 4RES SMD - DFNA1002AT5 - Resistors
Resistor 10.0K Ohm 50mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) DFNA1002AT5
| Digi-Key Part Number | DFNA-10KADKR-ND |
1 25 100 250 |
5.66000 4.49520 4.20500 3.77000 |
Extended Price
5.66 112.38 420.50 942.50 |
| Manufacturer Part Number | DFNA1002AT5 | |||
| Description | RES NET 10K OHM 4RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFNA1002AT5 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±0.1% |
| Power Per Element | 50mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 4.00mm L x 4.00mm W x 0.90mm H |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DFNA1002AT5 DFNA1002AT5 DFNA 10KADKR ND DFNA10KADKRND DFNA-10KADKR |
DFNA1002AT5 Specification Sheet
RES NET 10K OHM 4RES SMD - DFNA1002AT5 (DFNA-10KADKR-ND) - Resistors
Related parts Resistor 10.0K Ohm 50mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) DFNA1002AT5RES NET 10K OHM 4RES SMD - DFNA1002AT5
Order 'res net 10k ohm 4res smd - DFNA1002AT5' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA-10KATR-ND.
RES NET 10K OHM 4RES SMD - DFNA1002AT5
Order 'res net 10k ohm 4res smd - DFNA1002AT5' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number DFNA-10KACT-ND.
RES NET 10K OHM 4RES SMD - DFNA1002AT5
Order 'res net 10k ohm 4res smd - DFNA1002AT5' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number DFNA-10KADKR-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001AT5
Order 'res net 1.0k ohm 4res smd - DFNA1001AT5' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA-1.0KATR-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001AT5
Order 'res net 1.0k ohm 4res smd - DFNA1001AT5' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number DFNA-1.0KACT-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001AT5
Order 'res net 1.0k ohm 4res smd - DFNA1001AT5' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number DFNA-1.0KADKR-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001BT1
Order 'res net 1.0k ohm 4res smd - DFNA1001BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1001BT1-ND.
RES NET 10K OHM 4RES SMD - DFNA1002BT1
Order 'res net 10k ohm 4res smd - DFNA1002BT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1002BT1-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001CT1
Order 'res net 1.0k ohm 4res smd - DFNA1001CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1001CT1-ND.
RES NET 10K OHM 4RES SMD - DFNA1002CT1
Order 'res net 10k ohm 4res smd - DFNA1002CT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1002CT1-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001DT1
Order 'res net 1.0k ohm 4res smd - DFNA1001DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1001DT1-ND.
RES NET 10K OHM 4RES SMD - DFNA1002DT1
Order 'res net 10k ohm 4res smd - DFNA1002DT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1002DT1-ND.
RES NET 1.0K OHM 4RES SMD - DFNA1001FT1
Order 'res net 1.0k ohm 4res smd - DFNA1001FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1001FT1-ND.
RES NET 10K OHM 4RES SMD - DFNA1002FT1
Order 'res net 10k ohm 4res smd - DFNA1002FT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA1002FT1-ND.
RES NET 500 OHM 4RES SMD - DFNA5000AT5
Order 'res net 500 ohm 4res smd - DFNA5000AT5' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number DFNA-500ATR-ND.
Options for Resistor 10.0K Ohm 50mW 4 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film (VA) DFNA1002AT5
Send this link via E-Mail
Help With This Screen
