Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 831-93-010-10-001000
CONN SOCKET 10 POS 2MM - 831-93-010-10-001000 - Connectors, Interconnects
| Digi-Key Part Number | 831-93-010-10-001000-ND |
250 |
2.24000 |
Extended Price
560.00 |
| Manufacturer Part Number | 831-93-010-10-001000 | |||
| Description | CONN SOCKET 10 POS 2MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 831-93-010-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
831 93 010 10 001000 8319301010001000 |
CONN SOCKET 10 POS 2MM - 831-93-010-10-001000 (831-93-010-10-001000-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 831-93-010-10-001000Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 831-93-050-10-001000
Order 'conn socket 50 pos 2mm - 831-93-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED9250-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 831-93-010-10-001000
Order 'conn socket 10 pos 2mm - 831-93-010-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 831-93-010-10-001000-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-010-10-012000
Order 'conn socket strip lopro 10pos - 801-93-010-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7610-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 801-93-064-10-002000
Order 'conn socket 64pos .100 loprofile - 801-93-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2764-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-001-10-012000
Order 'conn socket strip lopro 1pos - 801-93-001-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7601-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-002-10-012000
Order 'conn socket strip lopro 2pos - 801-93-002-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7602-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-003-10-012000
Order 'conn socket strip lopro 3pos - 801-93-003-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7603-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-004-10-012000
Order 'conn socket strip lopro 4pos - 801-93-004-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7604-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-005-10-012000
Order 'conn socket strip lopro 5pos - 801-93-005-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7605-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-006-10-012000
Order 'conn socket strip lopro 6pos - 801-93-006-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7606-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-007-10-012000
Order 'conn socket strip lopro 7pos - 801-93-007-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7607-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-008-10-012000
Order 'conn socket strip lopro 8pos - 801-93-008-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7608-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-009-10-012000
Order 'conn socket strip lopro 9pos - 801-93-009-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7609-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-011-10-012000
Order 'conn socket strip lopro 11pos - 801-93-011-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7611-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. (VA) Receptacle 801-93-012-10-012000
Order 'conn socket strip lopro 12pos - 801-93-012-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7612-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Mill-Max Manufacturing Corp. Receptacle 831-93-010-10-001000
Send this link via E-Mail
Help With This Screen
