BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002 - Filters
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
| Digi-Key Part Number | 445-5226-6-ND |
10 50 100 250 500 1000 |
.58500 .50700 .46800 .39000 .35100 .31200 |
Extended Price
5.85 25.35 46.80 97.50 175.50 312.00 |
| Manufacturer Part Number | MCZ1210AD121T002 | |||
| Description | BEAD FERRITE ARRAY 120 OHM 0508 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ1210AD121T002 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Common Mode, Differential Mode - 2 Line Array |
| Current Rating | 500mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 2 |
| Package / Case | 0504 (1210 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 120 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ1210AD121T002 MCZ1210AD121T002 445 5226 6 ND 44552266ND 445-5226-6 |
MCZ1210AD121T002 Specification Sheet
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002 (445-5226-6-ND) - Filters
Related parts 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-6-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5226-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.
BEAD FERRITE ARRAY 120 OHM 1210 - MZA1210D121C
Order 'bead ferrite array 120 ohm 1210 - MZA1210D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA1210D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010S121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010S121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010S121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010Y121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010Y121C-ND.
BEAD FERRITE ARRAY 60 OHM 1206 - MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3347-1-ND.
BEAD FERRITE ARRAY 300 OHM 1206 - MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-1-ND.
Options for 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
Send this link via E-Mail
Help With This Screen
