Keywords:





BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002 - Filters

500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002

Digi-Key Part Number 445-5226-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
.58500
.50700
.46800
.39000
.35100
.31200
Extended Price
5.85
25.35
46.80
97.50
175.50
312.00
Manufacturer Part NumberMCZ1210AD121T002
DescriptionBEAD FERRITE ARRAY 120 OHM 0508
Quantity Available 7400
All prices are in USD

Purchase 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
Technical/Catalog InformationMCZ1210AD121T002
VendorTDK Corporation (VA)
CategoryFilters
Filter TypeCommon Mode, Differential Mode - 2 Line Array
Current Rating500mA
Frequency100MHz
Impedance120 Ohm
Number of Lines2
Package / Case0504 (1210 metric)
Mounting TypeSurface Mount
PackagingCut Tape (CT)
DC Resistance (DCR)200.0 mOhm Max
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Impedance @ Frequency120 Ohm @ 100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCZ1210AD121T002
MCZ1210AD121T002
445 5226 1 ND
44552261ND
445-5226-1

MCZ1210AD121T002 Specification Sheet

Image of BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002

BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002 (445-5226-1-ND) - Filters

Related parts 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
 Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5226-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-6-ND.
BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T
 Order 'bead ferrite array 1000 ohm 0508 - MCZ1210AD102T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5224-1-ND.
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
 Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-1-ND.
BEAD FERRITE ARRAY 90 OHM 0508 - MCZ1210AD900T002
 Order 'bead ferrite array 90 ohm 0508 - MCZ1210AD900T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5227-1-ND.
BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T
 Order 'bead ferrite array 1000 ohm 0508 - MCZ1210AD102T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5224-6-ND.
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
 Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-6-ND.
BEAD FERRITE ARRAY 90 OHM 0508 - MCZ1210AD900T002
 Order 'bead ferrite array 90 ohm 0508 - MCZ1210AD900T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5227-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
 Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
 Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.

Options for 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD121T002
Send this link via E-Mail
Help With This Screen

BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002 Next: BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002