BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T - Filters
50mA Emi Ferrite Bead And Chip Filter 1K Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD102T
| Digi-Key Part Number | 445-5224-1-ND |
10 50 100 250 500 1000 |
.58500 .50700 .46800 .39000 .35100 .31200 |
Extended Price
5.85 25.35 46.80 97.50 175.50 312.00 |
| Manufacturer Part Number | MCZ1210AD102T | |||
| Description | BEAD FERRITE ARRAY 1000 OHM 0508 | |||
| Quantity Available | 7830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ1210AD102T |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Common Mode, Differential Mode - 2 Line Array |
| Current Rating | 50mA |
| Frequency | 100MHz |
| Impedance | 1K Ohm |
| Number of Lines | 2 |
| Package / Case | 0504 (1210 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 750.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 1K Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ1210AD102T MCZ1210AD102T 445 5224 1 ND 44552241ND 445-5224-1 |
MCZ1210AD102T Specification Sheet
BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T (445-5224-1-ND) - Filters
Related parts 50mA Emi Ferrite Bead And Chip Filter 1K Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD102TBEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T
Order 'bead ferrite array 1000 ohm 0508 - MCZ1210AD102T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5224-1-ND.
BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T
Order 'bead ferrite array 1000 ohm 0508 - MCZ1210AD102T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5224-6-ND.
BEAD FERRITE ARRAY 1000 OHM 0508 - MCZ1210AD102T
Order 'bead ferrite array 1000 ohm 0508 - MCZ1210AD102T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5224-2-ND.
BEAD FERRITE ARRAY 1000 OHM 1206 - MZA3216Y102B
Order 'bead ferrite array 1000 ohm 1206 - MZA3216Y102B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3380-1-ND.
BEAD FERRITE ARRAY 1000 OHM 1206 - MZA3216Y102B
Order 'bead ferrite array 1000 ohm 1206 - MZA3216Y102B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3380-6-ND.
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 90 OHM 0508 - MCZ1210AD900T002
Order 'bead ferrite array 90 ohm 0508 - MCZ1210AD900T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5227-1-ND.
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-6-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 90 OHM 0508 - MCZ1210AD900T002
Order 'bead ferrite array 90 ohm 0508 - MCZ1210AD900T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5227-6-ND.
BEAD FERRITE ARRAY 60 OHM 1206 - MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3347-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 300 OHM 1206 - MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-1-ND.
BEAD FERRITE ARRAY 300 OHM 1206 - MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-6-ND.
Options for 50mA Emi Ferrite Bead And Chip Filter 1K Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD102T
Send this link via E-Mail
Help With This Screen
