350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation MCZ1210AD221T
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T
| Digi-Key Part Number | 445-5225-2-ND |
4000 8000 12000 28000 52000 100000 |
.27300 .25700 .25000 .23400 .21800 .19500 |
Extended Price
1092.00 2056.00 3000.00 6552.00 11336.00 19500.00 |
| Manufacturer Part Number | MCZ1210AD221T | |||
| Description | BEAD FERRITE ARRAY 220 OHM 0508 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCZ1210AD221T |
| Vendor | TDK Corporation |
| Category | Filters |
| Filter Type | Common Mode, Differential Mode - 2 Line Array |
| Current Rating | 350mA |
| Frequency | 100MHz |
| Impedance | 220 Ohm |
| Number of Lines | 2 |
| Package / Case | 0504 (1210 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 220 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCZ1210AD221T MCZ1210AD221T 445 5225 2 ND 44552252ND 445-5225-2 |
MCZ1210AD221T Specification Sheet
BEAD FERRITE ARRAY 220 OHM 0508 - MCZ1210AD221T (445-5225-2-ND)
Related parts 350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation MCZ1210AD221T350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation MCZ1210AD221T
Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5225-2-ND.
350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD221T
Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-1-ND.
350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation (VA) MCZ1210AD221T
Order 'bead ferrite array 220 ohm 0508 - MCZ1210AD221T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5225-6-ND.
350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation MCZ1210AD221
Order 'ferrite chip array 220 ohm 1210 - MCZ1210AD221' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MCZ1210AD221-ND.
150mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216Y102B
Order 'bead ferrite array 1000 ohm 1206 - MZA3216Y102B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3380-2-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216Y301B
Order 'bead ferrite array 300 ohm 1206 - MZA3216Y301B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3378-2-ND.
200mA Emi Ferrite Bead And Chip Filter 600 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216Y601B
Order 'bead ferrite array 600 ohm 1206 - MZA3216Y601B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3379-2-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3347-1-ND.
300mA Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216S600A
Order 'bead ferrite array 60 ohm 1206 - MZA3216S600A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3347-2-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
250mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-1-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3349-2-ND.
200mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - 4 Line Array 100MHz TDK Corporation (VA) MZA3216S301A
Order 'bead ferrite array 300 ohm 1206 - MZA3216S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3349-6-ND.
Options for 350mA Emi Ferrite Bead And Chip Filter 220 Ohm Common Mode, Differential Mode - 2 Line Array 100MHz TDK Corporation MCZ1210AD221T
Send this link via E-Mail
Help With This Screen
