1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MPZ2012S102A
FERRITE CHIP 1000 OHM 1.5A 0805 - MPZ2012S102A - Filters
| Digi-Key Part Number | 445-5223-2-ND |
4000 8000 12000 28000 52000 100000 |
.03203 .03020 .02928 .02745 .02562 .02288 |
Extended Price
128.12 241.60 351.36 768.60 1332.24 2288.00 |
| Manufacturer Part Number | MPZ2012S102A | |||
| Description | FERRITE CHIP 1000 OHM 1.5A 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPZ2012S102A |
| Vendor | TDK Corporation |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 1K Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 1K Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPZ2012S102A MPZ2012S102A 445 5223 2 ND 44552232ND 445-5223-2 |
MPZ2012S102A Specification Sheet
FERRITE CHIP 1000 OHM 1.5A 0805 - MPZ2012S102A (445-5223-2-ND) - Filters
Related parts 1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MPZ2012S102A1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MPZ2012S102A
Order 'ferrite chip 1000 ohm 1.5a 0805 - MPZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5223-2-ND.
1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ2012S102A
Order 'ferrite chip 1000 ohm 1.5a 0805 - MPZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5223-1-ND.
1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ2012S102A
Order 'ferrite chip 1000 ohm 1.5a 0805 - MPZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5223-6-ND.
1.5A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ1005S600C
Order 'ferrite chip 60 ohm 1.5a 0402 - MPZ1005S600C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2980-1-ND.
1.5A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz TDK Corporation MPZ1005S600C
Order 'ferrite chip 60 ohm 1.5a 0402 - MPZ1005S600C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2980-2-ND.
1.5A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ1005S600C
Order 'ferrite chip 60 ohm 1.5a 0402 - MPZ1005S600C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2980-6-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608R102A
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1548-1-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MMZ1608R102A
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608R102A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1548-2-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608S102A
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608S102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1550-1-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MMZ1608S102A
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608S102A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1550-2-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608Y102B
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608Y102B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1552-1-ND.
400mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MMZ1608Y102B
Order 'ferrite chip 1000 ohm 400ma 0603 - MMZ1608Y102B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1552-2-ND.
500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1555-1-ND.
500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1555-2-ND.
500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1555-6-ND.
Options for 1.5A Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation MPZ2012S102A
Send this link via E-Mail
Help With This Screen
