SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1
| Digi-Key Part Number | WFE2XKIT1-ND |
1 |
1247.88000 |
Extended Price
1247.88 |
| Manufacturer Part Number | WFE2XKIT1 | |||
| Description | SYSTEM FUME EXTRACTION 100-240V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WFE2XKIT1 |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | 100 ~ 240 VAC |
| Includes | Pre-Filter, HEPA/Activated Carbon Gas Filter |
| Type | Fume Absorber, Bench Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WFE2XKIT1 WFE2XKIT1 |
WFE2XKIT1 Specification Sheet
SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1 (WFE2XKIT1-ND)
Related parts :SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1
Order 'system fume extraction 100-240v - WFE2XKIT1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2XKIT1-ND.
SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1S
Order 'system fume extraction 100-240v - WFE2XKIT1S' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2XKIT1S-ND.
SYSTEM FUME EXTRACTION 100-240V - WFE2X
Order 'system fume extraction 100-240v - WFE2X' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2X-ND.
SYSTEM FUME EXTRACTION 120V - WFE2ESKIT1
Order 'system fume extraction 120v - WFE2ESKIT1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2ESKIT1-ND.
SYSTEM FUME EXTRACTION - BVX-101
Order 'system fume extraction - BVX-101' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-101-ND.
SYSTEM FUME EXTRACTION - BVX-101-S
Order 'system fume extraction - BVX-101-S' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-101-S-ND.
SYSTEM FUME EXTRACTION - BVX-103
Order 'system fume extraction - BVX-103' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-103-ND.
SYSTEM FUME EXTRACTION - BVX-103-S
Order 'system fume extraction - BVX-103-S' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-103-S-ND.
SYSTEM SOLDER 2OUTPUT 100/240VAC - MFR-2211
Order 'system solder 2output 100/240vac - MFR-2211' online from Digi-Key. Manufactured by Metcal. Digi-Key part number MFR-2211-ND.
SYSTEM SOLDER 2OUTPUT 100/240VAC - MFR-2222
Order 'system solder 2output 100/240vac - MFR-2222' online from Digi-Key. Manufactured by Metcal. Digi-Key part number MFR-2222-ND.
POWER SUPPLY 100/240V FOR PS-900 - PS-PW900
Order 'power supply 100/240v for ps-900 - PS-PW900' online from Digi-Key. Manufactured by Metcal. Digi-Key part number PS-PW900-ND.
SYSTEM SOLDERING 2OUT 100/240VAC - MFR-2220
Order 'system soldering 2out 100/240vac - MFR-2220' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1135-ND.
SYSTEM SOLDERING 2OUT 100/240VAC - MFR-2241
Order 'system soldering 2out 100/240vac - MFR-2241' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1136-ND.
TIMER WEEKLY DPST 15A 100-240V - H5L-A
Order 'timer weekly dpst 15a 100-240v - H5L-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1000-ND.
SMOKE ABSORBER BENCHTOP 120V - WSA350
Order 'smoke absorber benchtop 120v - WSA350' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350-ND.
Send this link via E-Mail
Help With This Screen
