SYSTEM FUME EXTRACTION 100-240V - WFE2X - Soldering, Desoldering, Rework Products
Cooper Industries Fume, Smoke Extraction Soldering, Desoldering, Rework Product WFE2X
| Digi-Key Part Number | WFE2X-ND |
1 |
1080.38000 |
Extended Price
1080.38 |
| Manufacturer Part Number | WFE2X | |||
| Description | SYSTEM FUME EXTRACTION 100-240V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WFE2X |
| Vendor | Cooper Industries |
| Category | Soldering, Desoldering, Rework Products |
| Features | 100 ~ 240 VAC |
| Includes | Pre-Filter, HEPA/Activated Carbon Gas Filter |
| Type | Fume Absorber, Bench Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WFE2X WFE2X |
WFE2X Specification Sheet
SYSTEM FUME EXTRACTION 100-240V - WFE2X (WFE2X-ND) - Soldering, Desoldering, Rework Products
Related parts Cooper Industries Fume, Smoke Extraction Soldering, Desoldering, Rework Product WFE2XSYSTEM FUME EXTRACTION 100-240V - WFE2X
Order 'system fume extraction 100-240v - WFE2X' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2X-ND.
SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1
Order 'system fume extraction 100-240v - WFE2XKIT1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2XKIT1-ND.
SYSTEM FUME EXTRACTION 100-240V - WFE2XKIT1S
Order 'system fume extraction 100-240v - WFE2XKIT1S' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2XKIT1S-ND.
SYSTEM FUME EXTRACTION 120V - WFE2ESKIT1
Order 'system fume extraction 120v - WFE2ESKIT1' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WFE2ESKIT1-ND.
SYSTEM FUME EXTRACTION - BVX-101
Order 'system fume extraction - BVX-101' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-101-ND.
SYSTEM FUME EXTRACTION - BVX-101-S
Order 'system fume extraction - BVX-101-S' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-101-S-ND.
SYSTEM FUME EXTRACTION - BVX-103
Order 'system fume extraction - BVX-103' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-103-ND.
SYSTEM FUME EXTRACTION - BVX-103-S
Order 'system fume extraction - BVX-103-S' online from Digi-Key. Manufactured by Metcal. Digi-Key part number BVX-103-S-ND.
SMOKE ABSORBER BENCHTOP 120V - WSA350
Order 'smoke absorber benchtop 120v - WSA350' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number WSA350-ND.
DRY TIP CLEANING SYSTEM W/WOOL - 0051512499
Order 'dry tip cleaning system w/wool - 0051512499' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051512499-ND.
TIP REPLACEMENT LONG CONICAL.031 - ETO
Order 'tip replacement long conical.031 - ETO' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ETO-ND.
TIP REPLACEMENT .015" 700 DEG - PTS7
Order 'tip replacement .015" 700 deg - PTS7' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PTS7-ND.
TIP REPLACEMENT .015" 800 DEG - PTS8
Order 'tip replacement .015" 800 deg - PTS8' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number PTS8-ND.
KIT SOCKET TOOL SET 148PC - CTK148MP
Order 'kit socket tool set 148pc - CTK148MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK148MP-ND.
KIT SOCKET TOOL SET 70PC - CTK70MP
Order 'kit socket tool set 70pc - CTK70MP' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CTK70MP-ND.
Options for Cooper Industries Fume, Smoke Extraction Soldering, Desoldering, Rework Product WFE2X
Send this link via E-Mail
Help With This Screen
