Accessories - Caps Switch C&K Components 481E05000
CAP YELLOW EXTENDED DOME - 481E05000 - Switches
| Digi-Key Part Number | 481E05000-ND |
500 |
.18750 |
Extended Price
93.75 |
| Manufacturer Part Number | 481E05000 | |||
| Description | CAP YELLOW EXTENDED DOME | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 481E05000 |
| Vendor | C&K Components |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Yellow |
| Shape | Round, Convex (Domed) |
| For Use With/Related Products | AP Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 12.35mm Dia x 6.15mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
481E05000 481E05000 |
481E05000 Specification Sheet
CAP YELLOW EXTENDED DOME - 481E05000 (481E05000-ND) - Switches
Related parts Accessories - Caps Switch C&K Components 481E05000Accessories - Caps Switch C&K Components 481E05000
Order 'cap yellow extended dome - 481E05000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E05000-ND.
Accessories - Caps Switch C&K Components 481D05001
Order 'cap yellow illum dome - 481D05001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481D05001-ND.
Accessories - Caps Switch C&K Components 481E02000
Order 'cap black extended dome - 481E02000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E02000-ND.
Accessories - Caps Switch C&K Components 481E03000
Order 'cap red extended dome - 481E03000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E03000-ND.
Accessories - Caps Switch C&K Components 481E04000
Order 'cap orange extended dome - 481E04000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E04000-ND.
Accessories - Caps Switch C&K Components 481E06000
Order 'cap green extended dome - 481E06000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E06000-ND.
Accessories - Caps Switch C&K Components 481E05001
Order 'cap yellow illum extended dome - 481E05001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E05001-ND.
Accessories - Caps Switch C&K Components 481D05000
Order 'cap yellow dome - 481D05000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481D05000-ND.
Accessories - Caps Switch C&K Components 481E02001
Order 'cap black illum extended dome - 481E02001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E02001-ND.
Accessories - Caps Switch C&K Components 481E03001
Order 'cap red illum extended dome - 481E03001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E03001-ND.
Accessories - Caps Switch C&K Components 481E04001
Order 'cap orange illum extended dome - 481E04001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E04001-ND.
Accessories - Caps Switch C&K Components 481E06001
Order 'cap green illum extended dome - 481E06001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481E06001-ND.
Accessories - Caps Switch C&K Components 481D02001
Order 'cap black illum dome - 481D02001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481D02001-ND.
Accessories - Caps Switch C&K Components 481D03001
Order 'cap red illum dome - 481D03001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481D03001-ND.
Accessories - Caps Switch C&K Components 481D04001
Order 'cap orange illum dome - 481D04001' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 481D04001-ND.
Options for Accessories - Caps Switch C&K Components 481E05000
Send this link via E-Mail
Help With This Screen
