DIODE MODULE 2000V DUAL - MDK600-20N1 - Discrete Semiconductor Products
| Digi-Key Part Number | MDK600-20N1-ND |
2 |
313.90000 |
Extended Price
627.80 |
| Manufacturer Part Number | MDK600-20N1 | |||
| Description | DIODE MODULE 2000V DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDK600-20N1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 2000V (2kV) |
| Current - Average Rectified (Io) (per Diode) | 883A |
| Voltage - Forward (Vf) (Max) @ If | 880mV @ 500A |
| Current - Reverse Leakage @ Vr | 50mA @ 2000V |
| Reverse Recovery Time (trr) | 18µs |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDK600 20N1 MDK60020N1 |
MDK600-20N1 Specification Sheet
DIODE MODULE 2000V DUAL - MDK600-20N1 (MDK600-20N1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE MODULE 2000V DUAL - MDK600-20N1
Order 'diode module 2000v dual - MDK600-20N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-20N1-ND.
DIODE MODULE 2000V DUAL - MDD600-20N1
Order 'diode module 2000v dual - MDD600-20N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD600-20N1-ND.
DIODE MODULE 1200V DUAL - MDK600-12N1
Order 'diode module 1200v dual - MDK600-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-12N1-ND.
DIODE MODULE 1400V DUAL - MDK600-14N1
Order 'diode module 1400v dual - MDK600-14N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-14N1-ND.
DIODE MODULE 1600V DUAL - MDK600-16N1
Order 'diode module 1600v dual - MDK600-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-16N1-ND.
DIODE MODULE 1800V DUAL - MDK600-18N1
Order 'diode module 1800v dual - MDK600-18N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-18N1-ND.
DIODE MODULE 2200V DUAL - MDK600-22N1
Order 'diode module 2200v dual - MDK600-22N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK600-22N1-ND.
DIODE MODULE 2000V WC-500 - MDC500-20IO1
Order 'diode module 2000v wc-500 - MDC500-20IO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC500-20IO1-ND.
DIODE MODULE 2000V WC-500 - MDC700-20IO1W
Order 'diode module 2000v wc-500 - MDC700-20IO1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDC700-20IO1W-ND.
DIODE MODULE 2200V DUAL - MDD600-22N1
Order 'diode module 2200v dual - MDD600-22N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD600-22N1-ND.
DIODE MODULE ISO DUAL 1600V 260A - ND411626
Order 'diode module iso dual 1600v 260a - ND411626' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number 835-1033-ND.
DIODE MODULE STD 2000V CA DUAL - MDA600-20N1
Order 'diode module std 2000v ca dual - MDA600-20N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-20N1-ND.
DIODE MODULE STD 2000V DUAL - MDA950-20N1W
Order 'diode module std 2000v dual - MDA950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-20N1W-ND.
DIODE MODULE STD 2000V DUAL - MDD950-20N1W
Order 'diode module std 2000v dual - MDD950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD950-20N1W-ND.
DIODE MODULE STD 2000V DUAL - MDK950-20N1W
Order 'diode module std 2000v dual - MDK950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK950-20N1W-ND.
Send this link via E-Mail
Help With This Screen
