DIODE MODULE STD 2000V CA DUAL - MDA600-22N1 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 883A 2200V (2.2kV) IXYS Standard MDA600-22N1
| Digi-Key Part Number | MDA600-22N1-ND |
2 |
316.92000 |
Extended Price
633.84 |
| Manufacturer Part Number | MDA600-22N1 | |||
| Description | DIODE MODULE STD 2000V CA DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDA600-22N1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Anode |
| Voltage - DC Reverse (Vr) (Max) | 2200V (2.2kV) |
| Current - Average Rectified (Io) (per Diode) | 883A |
| Voltage - Forward (Vf) (Max) @ If | 880mV @ 500A |
| Current - Reverse Leakage @ Vr | 50mA @ 2200V |
| Reverse Recovery Time (trr) | 18µs |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDA600 22N1 MDA60022N1 |
MDA600-22N1 Specification Sheet
DIODE MODULE STD 2000V CA DUAL - MDA600-22N1 (MDA600-22N1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 883A 2200V (2.2kV) IXYS Standard MDA600-22N1DIODE MODULE STD 2000V CA DUAL - MDA600-22N1
Order 'diode module std 2000v ca dual - MDA600-22N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-22N1-ND.
DIODE MODULE STD 2000V CA DUAL - MDA600-20N1
Order 'diode module std 2000v ca dual - MDA600-20N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-20N1-ND.
DIODE MODULE STD 1200V CA DUAL - MDA600-12N1
Order 'diode module std 1200v ca dual - MDA600-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-12N1-ND.
DIODE MODULE STD 1400V CA DUAL - MDA600-14N1
Order 'diode module std 1400v ca dual - MDA600-14N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-14N1-ND.
DIODE MODULE STD 1600V CA DUAL - MDA600-16N1
Order 'diode module std 1600v ca dual - MDA600-16N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-16N1-ND.
DIODE MODULE STD 1800V CA DUAL - MDA600-18N1
Order 'diode module std 1800v ca dual - MDA600-18N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA600-18N1-ND.
DIODE MODULE STD 2000V DUAL - MDA950-20N1W
Order 'diode module std 2000v dual - MDA950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-20N1W-ND.
DIODE MODULE STD 2000V DUAL - MDD950-20N1W
Order 'diode module std 2000v dual - MDD950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD950-20N1W-ND.
DIODE MODULE STD 2000V DUAL - MDK950-20N1W
Order 'diode module std 2000v dual - MDK950-20N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDK950-20N1W-ND.
DIODE MODULE SGL 2200V Y1-CU - MDO1200-22N1
Order 'diode module sgl 2200v y1-cu - MDO1200-22N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDO1200-22N1-ND.
DIODE MODULE STD 1200V DUAL - MDA950-12N1W
Order 'diode module std 1200v dual - MDA950-12N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-12N1W-ND.
DIODE MODULE STD 1400V DUAL - MDA950-14N1W
Order 'diode module std 1400v dual - MDA950-14N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-14N1W-ND.
DIODE MODULE STD 1600V DUAL - MDA950-16N1W
Order 'diode module std 1600v dual - MDA950-16N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-16N1W-ND.
DIODE MODULE STD 1800V DUAL - MDA950-18N1W
Order 'diode module std 1800v dual - MDA950-18N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-18N1W-ND.
DIODE MODULE STD 2200V DUAL - MDA950-22N1W
Order 'diode module std 2200v dual - MDA950-22N1W' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDA950-22N1W-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 883A 2200V (2.2kV) IXYS Standard MDA600-22N1
Send this link via E-Mail
Help With This Screen
